| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem B-155-9001 |
| Maximum Operating Temperature: | 125 °C |
| Expanded Inside Diameter: | .065 in, 1.7 mm |
| Pre-Installed Lead: | No |
| Part Aliases: | C67976-000 |
| SKU: | RYCB-155-9001 |
B-155-9001
| Heilind Number: | RYCB-155-9001 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | B-155-9001 |
| ECAD Model: |
Specifications
Detailed Description
Achieve seamless wire connections with this B-155-9001 solder sleeve, a versatile solution for ensuring secure and durable terminations. With a compact inside diameter of .065 inches (1.7 mm), it accommodates a wide range of wire sizes for added convenience. Designed for optimum performance, it boasts ROHS compliance and a high maximum operating temperature of 125°C, making it suitable for various industrial applications. Say goodbye to tedious manual soldering with its efficient pre-installed lead feature, streamlining the assembly process. Perfect for use in wire and cable management, as well as in solder sleeves and shield terminators, this essential component is a must-have for any professional toolkit. Trust in its quality and reliability to deliver consistent results every time.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 102241-4 | 06 MODIV HSG COMP SR .100 POL | ![]() |
| TE Connectivity | Raychem PT06SE-16-99PW(SR)(LC) | MICRO MNL RFECEPT HSG SINGLE R | ![]() |
| TE Connectivity | Raychem 170362-1 | UNIV M-N-L SOC. 22-18 AWG | ![]() |
| TE Connectivity | Raychem 172165-1 | 2 CIR UNIV M-N-L PLUG NATL | ![]() |
| TE Connectivity | Raychem 2822352-1 | 070 TYPE RUBBER PLUG | ![]() |
| TE Connectivity | Raychem 34138 | SPLICE,SOLIS PARA 12-10 | ![]() |
| TE Connectivity | Raychem 5-747905-2 | 9 Rcpt Solder Cup, Gold Flash, | ![]() |
| TE Connectivity | Raychem 54012-1 | CPC STRAIN RELIEF,SIZE 23 | ![]() |
| TE Connectivity | Raychem 66361-4 | PIN ASSEMBLY, LOOSE PIECE, TYPE III+ | ![]() |
| TE Connectivity | Raychem 747784-8 | JACKSCREW KIT,4-40, BULK | ![]() |
| TE Connectivity | Raychem 794001-2 | MR RECPT AU PHBZ LP 26-24 | ![]() |
| TE Connectivity | Raychem 794758-1 | MINI UMNL WIRE SEAL 18-26AWG | ![]() |
| TE Connectivity | Raychem T4010008031-000 | M8 SCREW FEMALE S UNSHIELD 3P GOLD | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/15/2022 | P-22-023378 - Solder Washer Supplier Expanding. The current fabrication of non-precious Indalloy solders, Tape & Reel, and Flux Coated Preforms resides at the Indium Corporation, Business Park Drive location in Utica, NY (BPD). Operations will move the current equipment set, operations staff, and support services for non-precious Indalloy solder Preforms, Tape & Reel, and Flux Coated Preforms to the Indium Corporation, Success Drive, Rome, NY location (RMD). | Download | |||
| 04/23/2020 | E-20-005285 - Product Improvement. Flux change in solder preform from ROL1 flux with HBCDD to ROM1 flux without HBCDD | Download | |||


