| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem CWT-6 |
| Length: | 1.26 in, 32 mm |
| Product Type: | SolderSleeve Shield Terminator |
| Pre-Installed Lead: | No |
| Expanded Inside Diameter: | .236 in, 6 mm |
| Maximum Operating Temperature: | 125 °C |
| Part Aliases: | 427559-000 |
| SKU: | RYCCWT-6 |
CWT-6
| Heilind Number: | RYCCWT-6 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | CWT-6 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your cable termination process with the CWT-6, a reliable SolderSleeve Shield Terminator designed for seamless wire management. This high-quality terminator, with a length of 1.26 inches (32mm), offers efficient performance with its expanded inside diameter of .236 inches (6mm). Operating at a maximum temperature of 125°C, it ensures durability and stability in various environments. Perfect for professional use in industries requiring precise wire and cable management, this terminator guarantees a secure and compliant connection every time. Upgrade your workflow with the CWT-6 and experience the difference in your cable termination tasks.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 320551 | PIDG R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity | Raychem 320561 | TERMINAL,PIDG R 16-14 6 | ![]() |
| TE Connectivity | Raychem 320634 | TERMINAL,PIDG R 12-10 6 | ![]() |
| TE Connectivity | Raychem 34123 | TERMINAL,SOLIS R 16-14 10 | ![]() |
| TE Connectivity | Raychem 35109 | TERMINAL,PIDG R 12-10 10 | ![]() |
| TE Connectivity | Raychem 51863 | PIDG R 22-16 COMM 22-18 MIL 6 | ![]() |
| TE Connectivity | Raychem 51864-1 | TERMINAL,PIDG R 16-14 8 | ![]() |
| TE Connectivity | Raychem ATUM-16/4-0-STK | NB09542001 4FT/1.2M PER STICK | ![]() |
| TE Connectivity | Raychem TMS-SCE-1/8-2.0-9 | TMS-SCE-1/8-2.0-9 | ![]() |
| TE Connectivity | Raychem TMS-SCE-1K-3/8-2.0-9 | TMS-SCE-1K-3/8-2.0-9 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/18/2025 | P-25-027598 - New Assembly Machine. We are pleased to inform you that TE Connectivity will be introducing a new solder sleeves assembly machine to meet additional demand. This upgrade is part of our ongoing commitment to enhancing operational efficiency and maintaining the highest standards of quality. | Download | |||
| 06/18/2025 | P-25-027599 - New Assembly Machine. We are pleased to inform you that TE Connectivity will be introducing a new solder sleeves assembly machine to meet additional demand. This upgrade is part of our ongoing commitment to enhancing operational efficiency and maintaining the highest standards of quality. | Download | |||
| 06/18/2025 | P-25-027600 - New Assembly Machine. We are pleased to inform you that TE Connectivity will be introducing a new solder sleeves assembly machine to meet additional demand. This upgrade is part of our ongoing commitment to enhancing operational efficiency and maintaining the highest standards of quality. | Download | |||
| 04/23/2020 | E-20-005025 - Product Improvement. Flux change in solder preform from ROL1 flux with HBCDD to ROM1 flux without HBCDD. | Download | |||
| 11/24/2014 | Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD. | Download | |||


