| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem CWT-7-S |
| Maximum Operating Temperature: | 125 °C |
| Expanded Inside Diameter: | .268 in, 6.8 mm |
| Pre-Installed Lead: | No |
| Part Aliases: | 734267-000 |
| SKU: | RYCCWT-7-S |
CWT-7-S
Specifications
Detailed Description
Upgrade your soldering game with our CWT-7-S, an essential tool for professional wire and cable management. This high-quality solder sleeve boasts a convenient expanded inside diameter of 6.8 mm, making it compatible with a wide range of applications. Crafted for durability, it can withstand temperatures up to 125°C, ensuring reliable performance even in demanding environments. Streamline your workflow and achieve precise, secure connections with ease using this versatile solder sleeve. Perfect for use in various industries, it's a must-have for any technician or hobbyist looking to elevate their soldering experience. Trust in the quality and efficiency of our solder sleeves for all your wire and cable termination needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 1546349-2 | R/A CABLE CLAMP KIT,SZ 17,CPC | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/23/2020 | E-20-005001 - Product Improvement. Flux change in solder preform from ROL1 flux with HBCDD to ROM1 flux without HBCDD. | Download | |||
| 11/24/2014 | Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD. | Download | |||


