| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem CWT-9 |
| Pre-Installed Lead: | No |
| Expanded Inside Diameter: | .343 in, 8.7 mm |
| Maximum Operating Temperature: | 125 °C |
| Part Aliases: | 272423-000 |
| SKU: | RYCCWT-9 |
CWT-9
| Heilind Number: | RYCCWT-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | CWT-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your soldering projects with our high-quality CWT-9, a versatile solution for reliable wire and cable management. With a durable construction and maximum operating temperature of 125 °C, it ensures lasting performance in various applications. The expanded inside diameter of .343 inches (8.7 mm) offers ample space for easy installation, while its innovative design streamlines the soldering process. Perfect for use in solder sleeves and shield terminators, this essential tool is a must-have for professionals and DIY enthusiasts alike. Upgrade your workspace with the CWT-9 and experience the difference in efficiency and convenience.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 929938-1 | JUN-POW-TIM KONTAKT | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/18/2025 | P-25-027598 - New Assembly Machine. We are pleased to inform you that TE Connectivity will be introducing a new solder sleeves assembly machine to meet additional demand. This upgrade is part of our ongoing commitment to enhancing operational efficiency and maintaining the highest standards of quality. | Download | |||
| 06/18/2025 | P-25-027599 - New Assembly Machine. We are pleased to inform you that TE Connectivity will be introducing a new solder sleeves assembly machine to meet additional demand. This upgrade is part of our ongoing commitment to enhancing operational efficiency and maintaining the highest standards of quality. | Download | |||
| 06/18/2025 | P-25-027600 - New Assembly Machine. We are pleased to inform you that TE Connectivity will be introducing a new solder sleeves assembly machine to meet additional demand. This upgrade is part of our ongoing commitment to enhancing operational efficiency and maintaining the highest standards of quality. | Download | |||
| 04/23/2020 | E-20-005001 - Product Improvement. Flux change in solder preform from ROL1 flux with HBCDD to ROM1 flux without HBCDD. | Download | |||
| 11/24/2014 | Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD. | Download | |||


