| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 5076682002 |
| Color: | Black |
| Overall Length: | 1220 - 1245.4 mm, 48.031 - 49 in |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 3:1 |
| Shrink Temperature: | 80 °C |
| Operating Temperature Range: | -40 - 110 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .23 in, 5.84 mm |
| Expanded Diameter: | 19.1 mm, .75 in |
| Part Aliases: | 5076682002 |
| SKU: | RYCDWP-125-3/4-0-STK |
5076682002
| Heilind Number: | RYCDWP-125-3/4-0-STK |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 5076682002 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Discover the versatile DWP-125-3/4-0-STK Heat Shrink Tubing, a must-have for efficient wire and cable management. This black tubing, made from Irradiated Modified Polyolefin, offers a 3:1 shrink ratio, ensuring a snug fit for various applications. With a shrink temperature of 80 °C and an operating range from -40 to 110 °C, it guarantees reliable performance in diverse environments. The tubing, with an overall length of 1220 - 1245.4 mm, is perfect for abrasion protection and insulation. Achieve a recovered diameter of 5.84 mm and expanded diameter of 19.1 mm with ease. Rest assured of its quality as it is RoHS compliant. Upgrade your setup with this essential product, ideal for professionals and DIY enthusiasts alike.
Frequently Bought Together
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/16/2019 | P-19-016788 - Product Improvement. This PCN is to inform our customers of additional labeling on some Tubing products. The requirements of the Proposition 65 (Prop 65) a Californian Safe water and Toxic Enforcement Act of 1986 now requires that we warn customers that some of our tubing products contain Antimony in the material make up. | Download | |||
| 06/12/2015 | P-15-011719 - Product Improvement. Compound Reformulation for DWP-125 Tubing Products. | Download | |||


