| Attribute | Value |
|---|---|
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem VERSAFIT-3/4-0-STK |
| SKU: | RYCEL88812001 |
VERSAFIT-3/4-0-STK
| Heilind Number: | RYCEL88812001 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | VERSAFIT-3/4-0-STK |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your cable management with the EL88812001, a reliable solution for various applications. Compliant with M23053/5-109-0 and M23053/5-309-0 standards, this product ensures high performance and durability. Perfect for organizing and protecting cables, it offers peace of mind in any setup. Upgrade to the EL88812001 and experience efficient cable handling like never before.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 1658654-1 | KIT,HDP-20,ENCLSUR,RCPT,SIZE 1 | ![]() |
| TE Connectivity | Raychem 1658655-1 | KIT,HDP-20,ENCLSUR,PLUG,SIZE 1 | ![]() |
| TE Connectivity | Raychem 1971789-1 | CPA | ![]() |
| TE Connectivity | Raychem 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity | Raychem 205204-8 | HDP-20,PLUG,SIZE 1, 9 POSN | ![]() |
| TE Connectivity | Raychem 206613-3 | RECEPT SZ 23,CPC | ![]() |
| TE Connectivity | Raychem 328999 | TERMINAL,PIDG R 16-14 3/8 | ![]() |
| TE Connectivity | Raychem 350720-1 | 09P UMNL PLUG HSG | ![]() |
| TE Connectivity | Raychem 5746879-1 | HDF FILLISTER HEAD SCREW | ![]() |
| TE Connectivity | Raychem 66261-5 | MALE CONTACT ASSY. (L.P.) | ![]() |
| TE Connectivity | Raychem ATUM-16/4-0-STK | NB09542001 4FT/1.2M PER STICK | ![]() |
| TE Connectivity | Raychem TAT-125-3/16-0-STK | NB14032001 | ![]() |
| TE Connectivity | Raychem VERSAFIT-3/4-0-SP | NB14374001 M23053/5-109-0 M23053/5-309-0 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/23/2026 | PCN-25-265088-UPDATE - NAVAIR Reinstated. We are writing to provide an update to PCN-25-265088 regarding the temporary removal of Mil-Spec approvals for the following TE Connectivity heat-shrink tubing product families: • RNF-100 (Black and Colored Versions) – Note: Only RNF-100 versions with alpha color codes (e.g., “BK”) carry Mil-Spec approval; RNF-100 with numeric color codes do not carry Mil-Spec • Versafit (Black and Colored Versions) • TAT-125 • RP-4800 TE Connectivity is pleased to confirm that the previously communicated supplier-related change has been successfully reviewed and approved by NAVAIR, and Mil-Spec qualification has been reinstated for the impacted products listed on the NAVAIR Qualified Products List (QPL). Production and shipment of Mil-Spec approved product have resumed. Affected parts will again carry the appropriate Mil-Spec designation and labeling | Download | |||
| 11/03/2023 | PCN-23-189230 - Mil Spec designation are on hold. Requalification from NAVAIR is indefinite and can be prolonged. In order to provide our valued customers with direct technical replacements that can be produced and shipped immediately, we have created NON-MIL Spec parts to directly replace existing MIL Spec parts. For customers and end-users that do not formally require the Mil Spec designation this will be the fastest option to receive product. These new PNs are exact technical copies of existing PNs, the only difference is they do not have the MIL Spec designation, and as such, there will be NO MIL Spec designation on the packaging of these new PNs. Call To Action: 1. Please review attached Excel file for a FROM-TO replacement guide. This file lists one-for-one replacements, NON-MIL Spec PN replacements for Mil Spec PNs on hold (unable to ship). 2. If a NON-Mil Spec replacement is acceptable | Download | |||
| 03/31/2023 | PCN-23-169918 - Aligning Revision Levels. In an effort to maintain same revision level of parts across entire documentation and to avoid conflicts between revision in shipping labels to drawings, we are aligning Product drawing revision & Central Part Registry revision level. Also we use this opportunity to fix rounding and conversion errors (from inch to mm / mm to inch) to avoid mismatch between Product drawing and shipping labels. This change is for administrative purpose only and there is no change in Form, Fit and Functions of the product. This change will be processed with PPAP level 1 / First Article Inspection (FAI) | Download | |||


