X4-0.8-0-SP-SM

Heilind Number:RYCEM7499-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:X4-0.8-0-SP-SM
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

X4-0.8-0-SP-SM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem X4-0.8-0-SP-SM
Color:Black
Material:ZEROHAL Polyolefin
Shrink Ratio:2:1
Shrink Temperature:70 °C
Operating Temperature Range:-30 - 125 °C
Product:Heat Shrink Tubing
Recovered Diameter:.016 in, .4 mm
Expanded Diameter:.037 in, .95 mm
SKU:RYCEM7499-000

Detailed Description

Enhance your HVAC systems with our top-of-the-line Black Heat Shrink Tubing. Crafted from ZEROHAL polyolefin, this tubing offers superior durability and performance. With a shrink ratio of 2:1 and a shrink temperature of 70°C, it provides a secure fit for various applications. Operating seamlessly in temperatures ranging from -30 to 125°C, it ensures reliable functionality in any environment. Designed for easy installation, this tubing is a must-have for professionals in the industry. Upgrade your wire and cable management with this essential accessory. Rest assured, it is fully compliant with RoHS regulations, making it a sustainable choice for your projects. Elevate your workflow with our premium Heat Shrink Tubing.