| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem X4-0.6-0-SP |
| Color: | Black |
| Material: | ZEROHAL Polyolefin |
| Shrink Ratio: | 2:1 |
| Shrink Temperature: | 70 °C |
| Operating Temperature Range: | -30 - 125 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .012 in, .3 mm |
| Expanded Diameter: | .028 in, .7 mm |
| Part Aliases: | EM6977-000 |
| SKU: | RYCX4-0.6-0-SP |
X4-0.6-0-SP
| Heilind Number: | RYCX4-0.6-0-SP |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | X4-0.6-0-SP |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability of your HVAC systems with our X4-0.6-0-SP Heat Shrink Tubing. Crafted from ZEROHAL Polyolefin in sleek black, this tubing offers a 2:1 shrink ratio for seamless application. With a shrink temperature of 70°C and an operating range of -30 to 125°C, it ensures reliable performance in diverse environments. Perfect for abrasion protection, it features a recovered diameter of .012in (.3mm) and an expanded diameter of .028in (.7mm). Rest assured, this product is RoHS compliant, making it a sustainable choice for your projects. Elevate your wire and cable management with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem X4-0.8-0-SP-SM | X4-0.8-0-SP-SM | ![]() |


