| Attribute | Value |
|---|---|
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem F-23-FR |
| Part Aliases: | 615970-001 |
| SKU: | RYCF-23-FR |
F-23-FR
| Heilind Number: | RYCF-23-FR |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | F-23-FR |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
615970-001
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 184141-1 | WIRE SEAL,RUBBER,SENSOR,PURPLE,LIM | ![]() |
| TE Connectivity | Raychem 281934-3 | SINGLE WIRE SEAL | ![]() |
| TE Connectivity | Raychem 320383 | TERMINAL,SOLIS R 2 1/4 | ![]() |
| TE Connectivity | Raychem 33467 | TERMINAL,SOLIS R 6 3/8 | ![]() |
| TE Connectivity | Raychem 33469 | TERMINAL,SOLIS R 4 1/4 | ![]() |
| TE Connectivity | Raychem 34122 | TERMINAL,SOLIS R 16-14 8 | ![]() |
| TE Connectivity | Raychem 34123 | TERMINAL,SOLIS R 16-14 10 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/12/2025 | P-25-028788 - Manufacturing location change. The attached list of Part Numbers will be affected by the transfer of the manufacturing location for a raw material that TE Connectivity purchases from an outside vendor. | Download | |||
| 08/22/2025 | P-25-028676 - Product improvement. change to the process to make the solution that is used to apply the /97 adhesive precoat for heat-shrink molded parts. Previously, all adhesive ingredients and the corresponding solvents were mixed in one step and then the solution was applied to the molded parts. The new process is to create a pelletized form of the same adhesive ingredients and then dissolve the pellets in the solvents. The adhesive solution is then applied to the molded parts by the existing process. The adhesive mix is still covered by the same strict quality guidelines TE requires for the existing material, so no there is no change to form, fit, or function, nor is there any deviation from TE s RW-2019 specification. | Download | |||


