| Attribute | Value |
|---|---|
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem RNF-100-1/2-BK-STK |
| Part Aliases: | RNF-100-1/2-BK-STK |
| SKU: | RYCNB12762001 |
RNF-100-1/2-BK-STK
| Heilind Number: | RYCNB12762001 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | RNF-100-1/2-BK-STK |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable management and organization with our RNF-100-1/2-BK-STK heat shrink tubing. Designed for high-performance applications, this black tubing not only provides environmental protection but also ensures compliance with RoHS standards. With a 1/2 inch diameter, it offers a secure fit while streamlining your setup. Say goodbye to tangled cords and messy workspaces – trust in the reliability of our heat shrink tubing for all your bundling needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 1-480699-0 | 02P UMNL CAP HSG NATL | ![]() |
| TE Connectivity | Raychem 2-320565-1 | TERMINAL,PIDG R 16-14 8 | ![]() |
| TE Connectivity | Raychem 207055-1 | EXTENDER BACK SHELL | ![]() |
| TE Connectivity | Raychem 3-747579-0 | SHLDNG FERRULE, PLTD, BULK PKG | ![]() |
| TE Connectivity | Raychem 31890 | PIDG R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity | Raychem 51863-1 | PIDG R 22-16 COMM 22-18 MIL 6 | ![]() |
| TE Connectivity | Raychem 5748676-5 | DIE CAST CBL CLMP KIT,SZ 5 | ![]() |
| TE Connectivity | Raychem 640905-2 | RECEPT,PIDG FASTON 16-14 250 | ![]() |
| TE Connectivity | Raychem 770986-3 | MINI UMNL SOK 26-22AWG AU LP | ![]() |
| TE Connectivity | Raychem 86286-1 | KEYING PLUG | ![]() |
| TE Connectivity | Raychem ATUM-12/4-0-STK | NB09312001 4FT/1.2M PER STICK | ![]() |
| TE Connectivity | Raychem ATUM-24/8-0-STK | NB10372001 4FT/1.2M PER STICK | ![]() |
| TE Connectivity | Raychem RNF-100-1/2-BK-FSP | RNF-100-1/2-BK-FSP | ![]() |
| TE Connectivity | Raychem RNF-100-1/8-BK-STK | NB19162001 M23053/5-104-0 | ![]() |
| TE Connectivity | Raychem RNF-100-1/4-BK-SP | 5053094268 RNF-100-1/4-BK-SP | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/11/2025 | PCN-25-265088 - TE Connectivity is no longer able to source a raw material used in these product formulations from the original supplier. TE has qualified an alternate supplier of an equivalent material to ensure continuity of supply. However, because the formulation now includes a new raw material, the Mil-Spec versions of these products are temporarily unavailable and are undergoing re-qualification with NAVAIR. | Download | |||
| 05/13/2024 | PCN-24-198515 - Document Clarification. Unfortunately, some previous PCN s recently issued (PCN-23-183956, PCN-23-186195, PCN-23-188177, PCN-23-189230) have caused some confusion for our customers. This PCN has been issued with the intention of providing greater clarity regarding these PCN s. Due to extended lead times for products that require ongoing maintenance with Navair, (the governing body for Mil Spec), TE has decided to introduce Non Mil spec equivalent part numbers. Going forward, the Non Mil Spec parts can be used to serve the customers who do not require Mil Spec when the Mil Spec products are on hold due to ongoing product maintenance. Most of the current Mil Spec products are still comply with Mil Spec, they can continue to be sold and used as normal when Mil spec is required or not required. Attached list of Performance Material heat shrink tubing products (Please check attachments) that have released Mil Spec approval. All of these product families have equivalent Non Mil Spec part numbers proactively created for future needs when the Mil Spec products are on hold due to ongoing product maintenance. The new Mil Spec release for the above product families (Check attachments) will be updated and communicated as soon as we receive Navair approval. | Download | |||
| 04/06/2020 | P-20-018876 - Packaging change. We are moving to a more robust design that will give better protection to the tubing products during transportation. The boxes are moving from a square profile to a rectangular one with different cardboard and latching method. We will be transitioning boxes as existing packaging is consumed so not all product will change at the same time. | Download | |||
| 04/06/2020 | P-20-018877 - Packaging change. We are moving to a more robust design that will give better protection to the tubing products during transportation. The boxes are moving from a square profile to a rectangular one with different cardboard and latching method. We will be transitioning boxes as existing packaging is consumed so not all product will change at the same time. | Download | |||


