| Attribute | Value |
|---|---|
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem RNF-150-3/16-0-SP |
| Part Aliases: | RNF-150-3/16-0-SP |
| SKU: | RYCNB15754001 |
RNF-150-3/16-0-SP
| Heilind Number: | RYCNB15754001 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | RNF-150-3/16-0-SP |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Stay compliant with environmental standards using this product, which is RoHS-certified for eco-friendly use. Featuring a durable construction and precise design, it guarantees quality performance. Ideal for various applications, this item, also known as RNF-150-3/16-0-SP, offers versatile functionality. Upgrade your inventory with this essential component that combines efficiency with sustainability, making it a valuable addition to your lineup.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem RNF-150-1/4-0-SP | NB15714001 M23053/18-206-0 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/26/2024 | PCN-24-198485 -PCN Clarifications. Unfortunately, some previous PCN s recently issued (PCN-23-183956, PCN-23-186195, PCN-23-188177, PCN-23-189230) have caused some confusion for our customers. This PCN has been issued with the intention of providing greater clarity regarding these PCN s. Due to extended lead times for products that require ongoing maintenance with Navair, (the governing body for Mil Spec), TE has decided to introduce Non Mil spec equivalent part numbers. Going forward, the Non Mil Spec parts can be used to serve the customers who do not require Mil Spec when the Mil Spec products are on hold due to ongoing product maintenance. Most of the current Mil Spec products are still comply with Mil Spec, they can continue to be sold and used as normal when Mil spec is required or not required. Attached list of Performance Material heat shrink tubing products (Please check attachments) that have released Mil Spec approval. All of these product families have equivalent Non Mil Spec part numbers proactively created for future needs when the Mil Spec products are on hold due to ongoing product maintenance. The new Mil Spec release for the above product families (Check attachments) will be updated and communicated as soon as we receive Navair approval. | Download | |||
| 04/13/2020 | P-20-018897- Lead Time Impact due to COVID. Notification of Lead Time changes due to Corona Virus impact on tubing products. | Download | |||


