| Attribute | Value |
|---|---|
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem RNF-150-1/4-0-SP |
| Part Aliases: | RNF-150-1/4-0-SP |
| SKU: | RYCNB15714001 |
RNF-150-1/4-0-SP
| Heilind Number: | RYCNB15714001 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | RNF-150-1/4-0-SP |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
This high-quality cable insulation sleeve, designated as NB15714001 M23053/18-206-0, meets stringent RoHS compliance standards, ensuring environmentally friendly operation. Also known by its part alias RNF-150-1/4-0-SP, this product guarantees top-notch performance and durability. Perfect for various applications, it is a must-have for any project that demands reliable cable protection.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 1-1123722-8 | 3.96 EP PLUG HSG 8P(NATURAL) | ![]() |
| TE Connectivity | Raychem 1658675-1 | HDP-22,OVRMLD,PLUG KIT,SIZE 1, | ![]() |
| TE Connectivity | Raychem 1742543-1 | FASTON FLAG REC 250 12-18AWG NPST | ![]() |
| TE Connectivity | Raychem 177911-1 | 9 Position, Cap, Housing, Crimp, Wire-to-Panel / Wire-to-Wire, UL 94V-0, 3.96 mm [.156 in] Centerline, 3 Row, 300 VAC, Wire & Cable, Power Double Lock | ![]() |
| TE Connectivity | Raychem 1897058-1 | CONNECTOR .125/.250 SERIES | ![]() |
| TE Connectivity | Raychem 1971786-2 | PTL TAB CONTACT, 20 - 22 AWG | ![]() |
| TE Connectivity | Raychem 2238008-1 | TERMINAL, PIN, LANCELESS, 20-24 AWG, EP2 | ![]() |
| TE Connectivity | Raychem 4-1123722-5 | 3.96 EP PLUG HSG 5P(RED) | ![]() |
| TE Connectivity | Raychem 63195-1 | PL 187 RECEPTACLE 20-16 AWG TPBR | ![]() |
| TE Connectivity | Raychem 63539-1 | FASTON .250 RECEPTACLE 14-10 AWG TPBR | ![]() |
| TE Connectivity | Raychem 640251-2 | 02P SL156 HSG W/O RAMP NATL | ![]() |
| TE Connectivity | Raychem 770090-1 | 06P .093 COMM P&S PLUG HSG | ![]() |
| TE Connectivity | Raychem L77DDH50SU | MINI UMNL SOK 22-18 AWG SN | ![]() |
| TE Connectivity | Raychem RNF-150-3/8-0-SP | NB15794001 RNF-150-3/8-0-SP | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/26/2024 | PCN-24-198485 -PCN Clarifications. Unfortunately, some previous PCN s recently issued (PCN-23-183956, PCN-23-186195, PCN-23-188177, PCN-23-189230) have caused some confusion for our customers. This PCN has been issued with the intention of providing greater clarity regarding these PCN s. Due to extended lead times for products that require ongoing maintenance with Navair, (the governing body for Mil Spec), TE has decided to introduce Non Mil spec equivalent part numbers. Going forward, the Non Mil Spec parts can be used to serve the customers who do not require Mil Spec when the Mil Spec products are on hold due to ongoing product maintenance. Most of the current Mil Spec products are still comply with Mil Spec, they can continue to be sold and used as normal when Mil spec is required or not required. Attached list of Performance Material heat shrink tubing products (Please check attachments) that have released Mil Spec approval. All of these product families have equivalent Non Mil Spec part numbers proactively created for future needs when the Mil Spec products are on hold due to ongoing product maintenance. The new Mil Spec release for the above product families (Check attachments) will be updated and communicated as soon as we receive Navair approval. | Download | |||
| 04/13/2020 | P-20-018898 - Lead Time Impact due to COVID. Notification of Lead Time changes due to Corona Virus impact on tubing products. | Download | |||


