| Attribute | Value |
|---|---|
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem RT-375-1/4-X-SP |
| Part Aliases: | RT-375-1/4-X-SP |
| SKU: | RYCNB15964001 |
RT-375-1/4-X-SP
| Heilind Number: | RYCNB15964001 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | RT-375-1/4-X-SP |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing the NB15964001 M23053/18-206-C, a versatile and reliable component that meets RoHS compliance standards. Also known as RT-375-1/4-X-SP, this product is designed for seamless integration into various systems and applications. Its high-quality construction ensures optimal performance and durability, making it a valuable addition to any project. Stay compliant and efficient with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 1-640516-0 | 36P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity | Raychem 103653-1 | 02 MTE SHRD PIN HSG SR LATCH | ![]() |
| TE Connectivity | Raychem 104257-1 | 02 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity | Raychem 104257-3 | 04 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity | Raychem 104257-4 | 05 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity | Raychem 104257-9 | 10 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity | Raychem 320559 | PIDG SPLICE 22-16COMM 22-18MIL | ![]() |
| TE Connectivity | Raychem 34138 | SPLICE,SOLIS PARA 12-10 | ![]() |
| TE Connectivity | Raychem 34318 | SPLICE,SOLIS PARA 8 | ![]() |
| TE Connectivity | Raychem 350547-1 | UMNL PIN 20-14 PTPBR L/P | ![]() |
| TE Connectivity | Raychem RT-375-1/2-X-SP | NB15944001 M23053/18-208-C RT-375-1/2-X-S | ![]() |
| TE Connectivity | Raychem RT-375-3/8-X-SP | NB16104001 M23053/18-207-C | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/26/2024 | PCN-24-198485 -PCN Clarifications. Unfortunately, some previous PCN s recently issued (PCN-23-183956, PCN-23-186195, PCN-23-188177, PCN-23-189230) have caused some confusion for our customers. This PCN has been issued with the intention of providing greater clarity regarding these PCN s. Due to extended lead times for products that require ongoing maintenance with Navair, (the governing body for Mil Spec), TE has decided to introduce Non Mil spec equivalent part numbers. Going forward, the Non Mil Spec parts can be used to serve the customers who do not require Mil Spec when the Mil Spec products are on hold due to ongoing product maintenance. Most of the current Mil Spec products are still comply with Mil Spec, they can continue to be sold and used as normal when Mil spec is required or not required. Attached list of Performance Material heat shrink tubing products (Please check attachments) that have released Mil Spec approval. All of these product families have equivalent Non Mil Spec part numbers proactively created for future needs when the Mil Spec products are on hold due to ongoing product maintenance. The new Mil Spec release for the above product families (Check attachments) will be updated and communicated as soon as we receive Navair approval. | Download | |||
| 04/13/2020 | P-20-018895 - Lead Time Impact due to COVID. Notification of Lead Time changes due to Corona Virus impact on tubing products. | Download | |||


