| Attribute | Value |
|---|---|
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem NB17632001 |
| Part Aliases: | TAT-125-1-1/2-0-STK |
| SKU: | RYCNB17632001 |
NB17632001
| Heilind Number: | RYCNB17632001 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | NB17632001 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Ensure your electronic components meet environmental standards with this RoHS-compliant item. Also known by its part alias TAT-125-1-1/2-0-STK, this product guarantees quality and sustainability. Join us in our commitment to eco-conscious practices by choosing this item from our range of products.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 1-480699-0 | 02P UMNL CAP HSG NATL | ![]() |
| TE Connectivity | Raychem 1-480701-0 | 03P UMNL CAP HSG NATL | ![]() |
| TE Connectivity | Raychem 1658681-1 | HDP-22,RCPT,SIZE 1,15 POSN | ![]() |
| TE Connectivity | Raychem 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity | Raychem 2-521102-2 | ULTRA-FAST 187 ASY Tab 22-18 TPBR | ![]() |
| TE Connectivity | Raychem 34070 | PG BUTT SPLC 22-16COMM22-18MIL | ![]() |
| TE Connectivity | Raychem 35364 | TERMINAL,PIDG R 12-10 10 | ![]() |
| TE Connectivity | Raychem 63130-2 | SPLICE REC. 1500-5000 .020 BR | ![]() |
| TE Connectivity | Raychem 748364-1 | 15 HD22 CRIMP SNAP PLUG | ![]() |
| TE Connectivity | Raychem 87809-2 | Cut Strip - MOD V RECP PLTD SN | ![]() |
| TE Connectivity | Raychem ATUM-52/13-0-STK | NB11382001 4FT/1.2M PER STICK | ![]() |
| TE Connectivity | Raychem NB13892001 | NB13892001 M23053/4-203-0 | ![]() |
| TE Connectivity | Raychem NB24322001 | NB24322001 M23053/4-202-0 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/11/2025 | PCN-25-265088 - TE Connectivity is no longer able to source a raw material used in these product formulations from the original supplier. TE has qualified an alternate supplier of an equivalent material to ensure continuity of supply. However, because the formulation now includes a new raw material, the Mil-Spec versions of these products are temporarily unavailable and are undergoing re-qualification with NAVAIR. | Download | |||
| 01/26/2024 | PCN-24-198485 -PCN Clarifications. Unfortunately, some previous PCN s recently issued (PCN-23-183956, PCN-23-186195, PCN-23-188177, PCN-23-189230) have caused some confusion for our customers. This PCN has been issued with the intention of providing greater clarity regarding these PCN s. Due to extended lead times for products that require ongoing maintenance with Navair, (the governing body for Mil Spec), TE has decided to introduce Non Mil spec equivalent part numbers. Going forward, the Non Mil Spec parts can be used to serve the customers who do not require Mil Spec when the Mil Spec products are on hold due to ongoing product maintenance. Most of the current Mil Spec products are still comply with Mil Spec, they can continue to be sold and used as normal when Mil spec is required or not required. Attached list of Performance Material heat shrink tubing products (Please check attachments) that have released Mil Spec approval. All of these product families have equivalent Non Mil Spec part numbers proactively created for future needs when the Mil Spec products are on hold due to ongoing product maintenance. The new Mil Spec release for the above product families (Check attachments) will be updated and communicated as soon as we receive Navair approval. | Download | |||
| 09/19/2023 | PCN-23-186195 - Mil Specs on hold. Please be advised all TAT-125 and SCL Part Numbers (PN) with Mil Spec designation are on hold due to requalification requirements. Requalification from NAVAIR is indefinite and can be prolonged. In order to provide our valued customers with direct technical replacements that can be produced and shipped immediately, we have created NON-MIL Spec parts to directly replace existing MIL Spec parts. For customers and end-users that do not formally require the Mil Spec designation this will be the fastest option to receive product. These new PNs are exact technical copies of existing PNs, the only difference is they do not have the MIL Spec designation, and as such, there will be NO MIL Spec designation on the packaging of these new PNs. | Download | |||
| 02/03/2022 | PCN-22-128401 - Packaging Change. This PCN is to inform customers of changes to the packaging of the boxes used for the Heat Shrink Tubing products supplied in the Stick format (-STK, 1.2metre/4ft lengths). The new packaging is to improve the robustness of the packaging during transportation and storage. It moves away form the square cross section boxes to a more rectangular cross section. This gives greater stability when boxes are stacked and improves the strength of the boxes. | Download | |||
| 04/06/2020 | P-20-018876 - Packaging change. We are moving to a more robust design that will give better protection to the tubing products during transportation. The boxes are moving from a square profile to a rectangular one with different cardboard and latching method. We will be transitioning boxes as existing packaging is consumed so not all product will change at the same time. | Download | |||
| 04/06/2020 | P-20-018877 - Packaging change. We are moving to a more robust design that will give better protection to the tubing products during transportation. The boxes are moving from a square profile to a rectangular one with different cardboard and latching method. We will be transitioning boxes as existing packaging is consumed so not all product will change at the same time. | Download | |||


