NT-1/4-0-SP

Heilind Number:RYCNT-1/4-0-SP
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:NT-1/4-0-SP
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

NT-1/4-0-SP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem NT-1/4-0-SP
Color:Black
Material:Chlorinated Polyolefin
Shrink Ratio:1.75:1
Shrink Temperature:135 °C
Operating Temperature Range:-70 - 121 °C
Product:Heat Shrink Tubing
Recovered Diameter:.142 in, 3.6 mm
Expanded Diameter:.252 in, 6.4 mm
Part Aliases:5550014006
SKU:RYCNT-1/4-0-SP

Detailed Description

Enhance the durability and performance of your cables with our NT-1/4-0-SP heat shrink tubing. Crafted from black Chlorinated Polyolefin, this tubing boasts a 1.75:1 shrink ratio and a shrink temperature of 135°C, ensuring a secure fit every time. With an operating temperature range of -70 to 121°C, it offers reliable protection in diverse environments. RoHS compliant and designed for easy installation, this tubing is a must-have for any wire and cable management setup. Its .142in (3.6mm) recovered diameter and 6.4mm (.252in) expanded diameter make it versatile for various applications, while its abrasion protection properties guarantee long-lasting performance. Upgrade your setup with this essential component for seamless and efficient cable management.