| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem RNF-3000-6/2-0-SP |
| Color: | Black |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 3:1 |
| Shrink Temperature: | 80 °C |
| Operating Temperature Range: | -55 - 135 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .079 in, 2 mm |
| Expanded Diameter: | .236 in, 6 mm |
| Part Aliases: | 5677574004 |
| SKU: | RYCRNF-3000-6/2-0-SP |
RNF-3000-6/2-0-SP
| Heilind Number: | RYCRNF-3000-6/2-0-SP |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | RNF-3000-6/2-0-SP |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire and cable management with our RNF-3000-6/2-0-SP Heat Shrink Tubing. Designed for maximum durability, this black tubing is made of irradiated modified polyolefin with a 3:1 shrink ratio, ensuring a secure fit. With a shrink temperature of 80°C and an operating temperature range of -55 to 135°C, it offers reliable performance in various environments. Its recovered diameter of 2mm and expanded diameter of 6mm provide flexibility for different applications. RoHS compliant and crafted for abrasion protection, this tubing is a versatile solution for your heat shrink needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 104257-1 | 02 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity | Raychem 927771-3 | JPT REC 2.8 Contact SRC Sn | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/16/2026 | PCN-25-265936 - Temp Agency Removal of VG. Temporary Removal of VG German Military Approvals for Certain Heat Shrink Tubing Products. E Connectivity is no longer able to source raw material from the original supplier used in the above products. An alternative supplier of equivalent material has been qualified to ensure continuity of supply. This change is effective immediately. TE anticipates completing VG re-qualification within 30 60 days. | Download | |||


