| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem RPS-1K-18-12/2.0-9 |
| Color: | White |
| Overall Length: | 2 in |
| Shrink Ratio: | 3:1 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Compatible Cable Diameter: | .069 - .164 in, 1.75 - 4.06 mm |
| Tubing Type: | Ladder |
| Part Aliases: | 7278870001 |
| SKU: | RYCRPS-1K-18-12/2.0-9 |
RPS-1K-18-12/2.0-9
| Heilind Number: | RYCRPS-1K-18-12/2.0-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | RPS-1K-18-12/2.0-9 |
| Datasheet: | Instruction Sheet (non U.S.) |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization and identification with our RPS-1K-18-12/2.0-9 white shrink tubing. With a 3:1 shrink ratio and an overall length of 2 inches, it offers a secure fit for cables within the 1.75-4.06mm diameter range. This ladder-style tubing is designed for easy installation and durability, with an operating temperature range of -30 to 105°C (-22 to 221°F). RoHS compliant, it meets environmental standards while providing reliable performance for various labeling and insulation needs in the wire and cable industry. Elevate your cable management with this high-quality shrink tubing.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 102387-1 | 10 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity | Raychem 2-34144-1 | PG R 22-16 COMM 22-18 MIL 6 | ![]() |
| TE Connectivity | Raychem 52264 | TERMINAL R PG 6 5/16 | ![]() |
| TE Connectivity | Raychem 52264-1 | TERMINAL R PG 6 3/8 | ![]() |
| TE Connectivity | Raychem 87309-9 | MOD V RECP PLTD 30 AU | ![]() |


