| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem RPS-1K-22-18/2.0-9 |
| Color: | White |
| Overall Length: | 2 in |
| Shrink Ratio: | 3:1 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Compatible Cable Diameter: | .046 - .105 in, 1.17 - 2.66 mm |
| Tubing Type: | Ladder |
| Part Aliases: | 2439450001 |
| SKU: | RYCRPS-1K-22-18/2.0-9 |
RPS-1K-22-18/2.0-9
| Heilind Number: | RYCRPS-1K-22-18/2.0-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | RPS-1K-22-18/2.0-9 |
| Datasheet: | Instruction Sheet (non U.S.) |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization and identification with our RPS-1K-22-18/2.0-9 shrink tubing. This white tubing, with a 3:1 shrink ratio, is designed for efficient cable management, offering a sleek and professional finish. With an operating temperature range of -30 to 105°C (-22 to 221°F), it ensures durability in various environments. Suitable for cables ranging from 1.17 to 2.66mm (.046 to .105 inches) in diameter, it provides a precise fit. Its ladder design allows for easy application, while its RoHS compliance reflects our commitment to environmental responsibility. Perfect for labeling and organizing wires, this shrink tubing is a must-have for any cable management project. Elevate your organization game with this essential accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 1-104480-3 | SHORT POINT CONT 30 DPLX STMPD LF | ![]() |
| TE Connectivity | Raychem 1-480711-0 | 15P UMNL CAP HSG NATL | ![]() |
| TE Connectivity | Raychem 31812 | TERMINAL,SOLIS R 4 3/8 | ![]() |
| TE Connectivity | Raychem 33115 | TERMINAL,SOLIS R 4 5/16 | ![]() |
| TE Connectivity | Raychem 350218-6 | UMNL PIN 20-14 .0125AUPHBZ | ![]() |
| TE Connectivity | Raychem L77SDCH37SOL2RM8 | 02P UMNL INTERFACE SEAL | ![]() |
| TE Connectivity | Raychem 794271-1 | 03P UMNL INTERFACE SEAL | ![]() |
| TE Connectivity | Raychem 794758-1 | MINI UMNL WIRE SEAL 18-26AWG | ![]() |
| TE Connectivity | Raychem 796380-2 | R/A STRN RELIEF KIT,SZ 13,CPC | ![]() |
| TE Connectivity | Raychem RPS-1K-16-10/2.0-9 | RPS-1K-16-10/2.0-9 | ![]() |


