| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 796380-2 |
| Color: | Black |
| Series: | AMP CPC |
| Accessory Type: | Cable Clamp |
| Body Orientation: | Right Angle |
| Shell Size: | 13 |
| Material: | Nylon |
| Screw Size: | 5-20 |
| Maximum Bundle Diameter: | .453 ;11.51 mm |
| Screw Type: | Self-Tapping |
| Screw Hole Thread Size: | 3/4-20 UNEF-2B |
| Connector Product Type: | Accessory |
| Accepts Cable Diameter: | 11.51 mm, .453 in |
| Cable Clamp Material: | Nylon |
| Cable Clamp Color: | Black |
| Cable Clamp Flammability Standard: | UL 94V-0 |
| Cover: | Without |
| Standards Met: | UL 94V-0 |
| Part Aliases: | 796380-2 |
| SKU: | AMP796380-2 |
796380-2
| Heilind Number: | AMP796380-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 796380-2 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization with our Right Angle Strain Relief Kit in size 13, part of the AMP CPC series. Crafted from durable black nylon, this Cable Clamp accessory ensures secure cable management in industrial settings. Meeting UL 94V-0 flammability standards, it guarantees safety and reliability. With a self-tapping screw design and a maximum bundle diameter of .453 inches, installation is effortless. Perfect for accommodating cables up to 11.51mm in diameter, this accessory offers essential wire and cable management support. RoHS compliant, it aligns with environmental regulations, making it a sustainable choice for various applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity PT06E-14-18P(476) | 24P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 1-640524-0 | 20P MR II PLUG HSG V0 RED | ![]() |
| TE Connectivity 328281 | TERMINAL,PIDG SPD 16-14 6 | ![]() |
| TE Connectivity 328975 | PIDG R 22-16COMM 22-18MIL 1/2 | ![]() |
| TE Connectivity 4-521098-2 | ULTRA-FAST 250 ASSEMBLY 12-10 AWG TPBR | ![]() |
| TE Connectivity 640309-3 | UMNL PIN 12-10 PTPPHBZ | ![]() |
| TE Connectivity T4110001051-000 | M12 FEMALE STRAIGHT A CODE 5P PG7 GOLD | ![]() |
| TE Connectivity ATUM-24/6-0-SP | 4:1 ADHESIVE LINED POLYOLEFIN | ![]() |
| TE Connectivity ES2000-NO.2-B9-0-STK | ES2000-NO.2-B9-0-STK | ![]() |
| TE Connectivity ES2000-NO.3-B8-0-STK | ES2000-NO.3-B8-0-STK | ![]() |
| TE Connectivity RPS-1K-22-18/2.0-9 | RPS-1K-22-18/2.0-9 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/15/2026 | PCN-25-255801 - Material Change. The material used in the CPC portfolio is being transitioned from Nylon (PA) to Polybutylene Terephthalate (PBT) resin. The new PBT material meets all current functional and performance requirements of the component and is fully qualified for the intended application. Small modification were added to some components not affecting performance. | Download | |||
| 03/15/2026 | PCN-25-258894-C - PCN cancellation & reissue. PCN-25-255800, PCN-25-255801 and PCN-25-255802 will be cancelled and reissued to update the attached documents. Please disregard the earlier versions and refer to the updated PCN once it is sent. Current PCNs' first ship date (2026-03-15) will remain the same on the upcoming updated PCN. | Download | |||
| 03/15/2026 | PCN-25-262976 - Material Harmonization.** This PCN replaces PCN-25-255800, PCN-25-255801 and PCN-25-255802, previously canceled by PCN-25-258894-C** The CPC portfolio is undergoing material harmonization to a consolidated Polybutylene Terephthalate (PBT) resin, including the transition of Nylon (PA) components and the incorporation of all applicable parts into the updated material framework. The new PBT material meets all current functional and performance requirements of the component and is fully qualified for the intended application. Minor feature changes with no impact on component performance were implemented only to the parts listed in the attachment section. All other components are undergoing a material transition only. | Download | |||


