| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem RT-3-NO.2-0-1IN |
| Color: | Black |
| Overall Length: | 1 in, 25.4 mm |
| Material: | Crosslinked Polyolefin |
| Shrink Ratio: | 2.5:1 |
| Shrink Temperature: | 110 °C |
| Operating Temperature Range: | -55 - 135 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .126 in, 3.2 mm |
| Expanded Diameter: | .319 in, 8.1 mm |
| Part Aliases: | 5201976026 |
| SKU: | RYCRT-3-NO.2-0-1IN |
RT-3-NO.2-0-1IN
| Heilind Number: | RYCRT-3-NO.2-0-1IN |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | RT-3-NO.2-0-1IN |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
Black, 2.5:1, Single Wall Tubing, Shrinks To .126 in [3.2 mm], Crosslinked Polyolefin, 8.1 mm [.319 in] Inner Diameter, Flame-Retardant, RAYCHEM RT-3
More >>Specifications
Detailed Description
Enhance the durability and safety of your wire and cable connections with our Black Single Wall Tubing. With a shrink ratio of 2.5:1, this Crosslinked Polyolefin tubing shrinks down to a snug .126 inches, providing secure insulation. Its flame-retardant properties make it ideal for a variety of applications, while the 25.4mm overall length allows for flexible use. Operating efficiently in temperatures ranging from -55 to 135°C, it offers reliable protection in diverse environments. Trust in the quality of our Heat Shrink Tubing for seamless wire management.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 1-480698-0 | 02P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity | Raychem 1-480699-0 | 02P UMNL CAP HSG NATL | ![]() |
| TE Connectivity | Raychem 1-480701-0 | 03P UMNL CAP HSG NATL | ![]() |
| TE Connectivity | Raychem 180900 | FF 250 REC HSG 4P NYLON NAT | ![]() |
| TE Connectivity | Raychem 180907-5 | FF 250 REC HSG 2P NYLON BLACK | ![]() |
| TE Connectivity | Raychem 213581-1 | CPC STND SEX 17-3 THRD INSERTS | ![]() |
| TE Connectivity | Raychem 350767-1 | 03P UMNL CAP HSG V0 | ![]() |
| TE Connectivity | Raychem 52955-3 | TERMINAL,PG SPR SPD 16-14 6 | ![]() |
| TE Connectivity | Raychem 640585-1 | 06P UMNL PLUG HSG V2 NATL | ![]() |
| TE Connectivity | Raychem 770377-1 | UMNL II KEYING PLUG | ![]() |
| TE Connectivity | Raychem 788158-2 | SLD CPC RCPT ASSY,13-9,STD SEX | ![]() |
| TE Connectivity | Raychem 929504-6 | 2X 9P JUN POW TIMGH | ![]() |
| TE Connectivity | Raychem ES2000-NO.2-B9-0-STK | ES2000-NO.2-B9-0-STK | ![]() |
| TE Connectivity | Raychem NB13942001 | NB13942001 | ![]() |
| TE Connectivity | Raychem TMS-SCE-1-2.0-9 | TMS-SCE-1-2.0-9 | ![]() |
| TE Connectivity | Raychem TMS-SCE-1/8-2.0-9 | TMS-SCE-1/8-2.0-9 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/10/2023 | PCN-23-175836 - Package Change. In order to improve customer experience, a unified optimization adjustment will be made to the labels and box specifications on the external packaging box Mainly changes, 1. Replace some old packaging boxes with unified specification packaging boxes, slightly dimension changes Before- 759598-000 - 1279*252*254 After- CR7224-000 - 1300*270*270 759598-000 CR7224-000 Before- 394718-000 - 1280*256*130 After- CR7225-000- 1300*260*140 394718-000 CR7225-000 Before- 406079-000- 605*308*308 After- CR7226-000- 600*310*310 406079-000 CR7226-000 2. Modification of label position, which are unified on sealing surface. This PCN will be effective in Sep.10th. For any questions or concerns please contact your local Customer Care Professional. | Download | |||
| 01/16/2019 | P-19-016785 - Product Improvement. This PCN is to inform customers of additional labeling on some Tubing products. The requirements of the Proposition 65 (Prop 65) a Californian Safe water and Toxic Enforcement Act of 1986 now requires that we warn customers that some of our tubing products contain Antimony in the material make up. | Download | |||
| 11/06/2017 | P-17-014704 - Manufacturing Location Change. Following Part Numbers will be transferred from Menlo Park USA to Shanghai China. | Download | |||


