| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem S01-01-R |
| Pre-Installed Lead: | No |
| Expanded Inside Diameter: | .075 in, 1.9 mm |
| Maximum Operating Temperature: | 150 °C |
| Part Aliases: | 665143-000 |
| SKU: | RYCS01-01-R |
S01-01-R
| Heilind Number: | RYCS01-01-R |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | S01-01-R |
| ECAD Model: |
Specifications
Detailed Description
Enhance your soldering projects with our S01-01-R sleeve, designed for efficient wire and cable management. With a maximum operating temperature of 150°C, it's perfect for high-heat applications. Featuring an expanded inside diameter of 1.9mm (.075 in), it accommodates a wide range of wire sizes. While not RoHS compliant, it offers reliable performance and easy installation. Upgrade your soldering toolkit with this essential component for seamless connections and secure terminations.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem PT06E-8-4PY(470) | 03 MTE SHRD PIN HSG SR LATCH | ![]() |
| TE Connectivity | Raychem PT06J-12-14S(027) | 03 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity | Raychem PT07E-20-26SY(027) | SOCKET CONT DUPL PLT LP HD-20 | ![]() |
| TE Connectivity | Raychem PT07E-20-27P(027) | PIN CONT DUPL PLT LP HD-20 AMP | ![]() |
| TE Connectivity | Raychem 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| TE Connectivity | Raychem 206138-8 | CLAMP CBL SHELL SIZE 23 | ![]() |
| TE Connectivity | Raychem 207463-1 | CRIMP SNAP RCPT ASSY,SZ 3 | ![]() |
| TE Connectivity | Raychem 207464-2 | CRIMP SNAP PLUG ASSY,SZ 3 | ![]() |
| TE Connectivity | Raychem 320563 | TERMINAL,PIDG R 16-14 1/4 | ![]() |
| TE Connectivity | Raychem 33460 | TERMINAL,SOLIS R 8 10 | ![]() |
| TE Connectivity | Raychem 35109 | TERMINAL,PIDG R 12-10 10 | ![]() |
| TE Connectivity | Raychem 5747223-3 | AMPLI FEM S'LOCK KIT | ![]() |
| TE Connectivity | Raychem 5748676-1 | DIE CAST CBL CLMP KIT,SZ 1 | ![]() |
| TE Connectivity | Raychem 5748676-2 | DIE CAST CBL CLMP KIT,SZ 2 | ![]() |
| TE Connectivity | Raychem 5748676-3 | DIE CAST CBL CLMP KIT,SZ 3 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/01/2026 | P-25-028834 - Packaging Change. the packaging for the solder sleeves listed below will be standardized. The change involves transitioning from the current pink bag to a clear bag. No changes are being made to the product itself; the modification is limited solely to the packaging material (bag) | Download | |||
| 06/18/2025 | P-25-027598 - New Assembly Machine. We are pleased to inform you that TE Connectivity will be introducing a new solder sleeves assembly machine to meet additional demand. This upgrade is part of our ongoing commitment to enhancing operational efficiency and maintaining the highest standards of quality. | Download | |||
| 06/18/2025 | P-25-027599 - New Assembly Machine. We are pleased to inform you that TE Connectivity will be introducing a new solder sleeves assembly machine to meet additional demand. This upgrade is part of our ongoing commitment to enhancing operational efficiency and maintaining the highest standards of quality. | Download | |||
| 06/18/2025 | P-25-027600 - New Assembly Machine. We are pleased to inform you that TE Connectivity will be introducing a new solder sleeves assembly machine to meet additional demand. This upgrade is part of our ongoing commitment to enhancing operational efficiency and maintaining the highest standards of quality. | Download | |||
| 04/06/2020 | E-20-004017 - Product Improvement. We are changing to a flux that does not contain HBCDD and meets all of the performance requirements and comply with internal TE specifications and external agency specifications including the applicable MIL specifications as required, in order to comply with applicable regulations. | Download | |||
| 11/24/2014 | Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD. | Download | |||


