| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem S01-04-R |
| Pre-Installed Lead: | No |
| Expanded Inside Diameter: | .235 in, 5.95 mm |
| Maximum Operating Temperature: | 150 °C |
| Part Aliases: | M83519/1-4 346656-000 |
| SKU: | RYCS01-04-R |
S01-04-R
| Heilind Number: | RYCS01-04-R |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | S01-04-R |
| ECAD Model: |
Specifications
Detailed Description
Enhance your soldering process with the S01-04-R, a high-quality solder sleeve designed for efficient wire and cable management. With an expanded inside diameter of .235 inches (5.95 mm), it offers ample space for secure connections. Engineered for durability, this sleeve can withstand temperatures up to 150°C, making it suitable for a wide range of applications. Featuring RoHS compliance, it meets strict environmental standards. Its part aliases include M83519/1-4 and 346656-000, ensuring compatibility with various systems. Perfect for use in solder sleeves and shield terminators, this versatile product is a must-have for any professional workspace. Elevate your soldering game with the S01-04-R.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 320563 | TERMINAL,PIDG R 16-14 1/4 | ![]() |
| TE Connectivity | Raychem 33457 | TERMINAL,SOLIS R 12-10 10 | ![]() |
| TE Connectivity | Raychem 33470 | TERMINAL,SOLIS R 4 5/16 | ![]() |
| TE Connectivity | Raychem 36160 | TERMINAL,PIDG R 16-14 10 | ![]() |
| TE Connectivity | Raychem 929938-1 | JUN-POW-TIM KONTAKT | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/31/2026 | P-26-029981 - Product improvement. TE has implemented a change to the solder flux used in the solder rings of the Shield Terminator part numbers listed below. This change is being introduced as a corrective action associated with NOE-26-004. | Download | |||
| 03/18/2026 | NOE-26-004RA-2 - Updated parts list. parts were removed and an updated parts list has been sent. We are writing to provide you with a formal update regarding NOE-26-004 . Upon further evaluation, we have reduced the scope of part numbers included in this escape, as detailed in the attached notification update letter. “Appendix A v2” has also been updated with a full list of in-scope part numbers. | Download | |||
| 02/16/2026 | EPS2601-002 - Quality Alert / Risk assessment. During a routine audit, our flux supplier identified that they have misclassified RA‑2 flux as ROL1 since its introduction in 2020. The formulation has not changed; the discrepancy stems from historical testing interpretation and procedural adjustments. To confirm classification, TE Connectivity (TE) and the supplier commissioned an independent laboratory to execute IPC J‑STD‑004D Copper Mirror tests. The external independent laboratory validated that RA‑2 flux should be classified as ROM1. As a result, if your specifications or contracts require the use of ROL1 flux, please be advised that TE products manufactured with RA‑2 flux since May 18, 2020, do not meet that requirement. | Download | |||
| 06/18/2025 | P-25-027598 - New Assembly Machine. We are pleased to inform you that TE Connectivity will be introducing a new solder sleeves assembly machine to meet additional demand. This upgrade is part of our ongoing commitment to enhancing operational efficiency and maintaining the highest standards of quality. | Download | |||
| 06/18/2025 | P-25-027599 - New Assembly Machine. We are pleased to inform you that TE Connectivity will be introducing a new solder sleeves assembly machine to meet additional demand. This upgrade is part of our ongoing commitment to enhancing operational efficiency and maintaining the highest standards of quality. | Download | |||
| 06/18/2025 | P-25-027600 - New Assembly Machine. We are pleased to inform you that TE Connectivity will be introducing a new solder sleeves assembly machine to meet additional demand. This upgrade is part of our ongoing commitment to enhancing operational efficiency and maintaining the highest standards of quality. | Download | |||
| 04/06/2020 | E-20-003959 -Product Improvement. We are changing to a flux that does not contain HBCDD and meets all of the performance requirements and comply with internal TE specifications and external agency specifications including the applicable MIL specifications as required, in order to comply with applicable regulations. | Download | |||
| 11/24/2014 | Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD. | Download | |||


