| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem S03-04-R |
| Length: | 19.1 mm, .75 in |
| Product Type: | SolderSleeve Shield Terminator |
| Pre-Installed Lead: | Yes |
| Expanded Inside Diameter: | .255 in, 6.45 mm |
| Maximum Operating Temperature: | 150 °C |
| Part Aliases: | 689088-000 |
| SKU: | RYCS03-04-R |
S03-04-R
| Heilind Number: | RYCS03-04-R |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | S03-04-R |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your soldering projects with the S03-04-R, a high-performance Shield Terminator designed for optimal wire and cable management. With a compact length of .75 inches (19.1 mm) and an expanded inside diameter of .255 inches (6.45 mm), this solder sleeve offers precision and efficiency in termination applications. Featuring pre-installed leads for convenient use, it ensures quick and secure connections. Operating at a maximum temperature of 150°C, it guarantees reliability even in demanding environments. Compliant with RoHS standards, it prioritizes environmental responsibility. Elevate your soldering experience with this essential component from our Solder Sleeves & Shield Terminators collection.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 1-794612-1 | PIN CONT 20-24 15 GOLD L/P | ![]() |
| TE Connectivity | Raychem 172169-1 | 9 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity | Raychem 485893-8 | 010 HOUSING FFC PIN 100CL SR | ![]() |
| TE Connectivity | Raychem 52041-1 | TERMINAL,R PG 8 1/4 | ![]() |
| TE Connectivity | Raychem 794616-2 | FREE HANG DBL ROW HSG 2 POS | ![]() |
| TE Connectivity | Raychem 794617-2 | 2POS,MICRO MNL,RCPT HSG | ![]() |
| TE Connectivity | Raychem L77SDEH09S | 4POS,MICRO MNL,RCPT HSG | ![]() |
| TE Connectivity | Raychem ATUM-16/4-0-STK | NB09542001 4FT/1.2M PER STICK | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/06/2020 | E-20-003959 -Product Improvement. We are changing to a flux that does not contain HBCDD and meets all of the performance requirements and comply with internal TE specifications and external agency specifications including the applicable MIL specifications as required, in order to comply with applicable regulations. | Download | |||
| 11/24/2014 | Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD. | Download | |||


