| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem S200-3-W1-22-9 |
| Maximum Operating Temperature: | 200 °C |
| Length: | 16.5 mm, .65 in |
| Product Type: | SolderSleeve Shield Terminator |
| Expanded Inside Diameter: | .17 in, 4.32 mm |
| Pre-Installed Lead: | Yes |
| Part Aliases: | F99802-000 |
| SKU: | RYCS200-3-W1-22-9 |
S200-3-W1-22-9
Specifications
Detailed Description
Introducing our S200-3-W1-22-9 SolderSleeve Shield Terminator, a high-performing solution for wire and cable management. This product, known by its part alias F99802-000, is fully compliant with RoHS regulations for environmentally friendly operation. Designed with convenience in mind, it comes pre-installed with a lead for easy application. Featuring an expanded inside diameter of 4.32 mm (.17 in), it accommodates a wide range of cables. With a maximum operating temperature of 200°C, it ensures reliable performance even in demanding environments. Its compact size, with a length of 16.5 mm (.65 in), makes it suitable for various applications. Ideal for use in aerospace, military, and industrial settings, our SolderSleeve Shield Terminator guarantees secure and efficient wire termination, offering uncompromised quality and durability. Elevate your cable management practices with this essential component, part of our extensive range of Solder Sleeves & Shield Terminators.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 1-770987-0 | MINI UMNL PIN 22-18 AWG AU LP | ![]() |
| TE Connectivity | Raychem 1393310-4 | VCF7-1000=FROM SEC | ![]() |
| TE Connectivity | Raychem 2-320560-1 | Cut Strip - TERMINAL,PIDG R 16-14 8, TAPE | ![]() |
| TE Connectivity | Raychem 281934-2 | SINGLE WIRE SEAL | ![]() |
| TE Connectivity | Raychem 282087-1 | AMP SUPERSEAL 1.5 SERIES 3P PL | ![]() |
| TE Connectivity | Raychem 320560 | TERMINAL,PIDG R 16-14 8 | ![]() |
| TE Connectivity | Raychem 323915 | TERMINAL,PIDG R 26-22 6 | ![]() |
| TE Connectivity | Raychem 35476 | TERMINAL,SOLIS R 12-10 6 | ![]() |
| TE Connectivity | Raychem 52041-1 | TERMINAL,R PG 8 1/4 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/01/2026 | P-25-029501 - Equipment Upgrade. TE Connectivity is implementing an equipment upgrade to the ink application process associated with tube marking for the Finished Goods identified below. This upgrade is being carried out due to the supplier s plan to discontinue the current machines by September 2026, after which no service or spare parts will be available. The change involves only the replacement of the existing hardware with the new generation of equipment; there is no change to the ink formulation. This modification has no impact on the Form, Fit, or Function of the affected part numbers. | Download | |||
| 04/23/2020 | E-20-005285 - Product Improvement. Flux change in solder preform from ROL1 flux with HBCDD to ROM1 flux without HBCDD | Download | |||
| 11/24/2014 | Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD. | Download | |||


