| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem SCT-NO.4-E2-0-STK |
| Color: | Black |
| Overall Length: | 1220 - 1245.4 mm, 48 - 49 in |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 4:1 |
| Shrink Temperature: | 125 °C |
| Operating Temperature Range: | -40 - 150 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .175 in, 4.45 mm |
| Expanded Diameter: | 17.78 mm, .7 in |
| Part Aliases: | 206247P038 |
| SKU: | RYCSCT-NO.4-E2-0-STK |
SCT-NO.4-E2-0-STK
| Heilind Number: | RYCSCT-NO.4-E2-0-STK |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | SCT-NO.4-E2-0-STK |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable management with our SCT-NO.4-E2-0-STK heat shrink tubing, designed for optimal performance and durability. Crafted from irradiated modified polyolefin, this black tubing boasts a 4:1 shrink ratio, ensuring a snug fit. Operating seamlessly in temperatures ranging from -40 to 150 °C, it offers reliable protection. With an overall length of 48-49 inches, it accommodates various cable sizes, and its recovered diameter of 4.45mm expands to 17.78mm when needed. RoHS compliant and meticulously crafted, this tubing is a must-have for professionals seeking quality wire and cable management solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 1-770987-0 | MINI UMNL PIN 22-18 AWG AU LP | ![]() |
| TE Connectivity | Raychem 1241396-1 | AMP MCP 2.8K, CONTACT, SWS | ![]() |
| TE Connectivity | Raychem 206153-1 | 11-4 F.H. RECEPT. STD. SEX | ![]() |
| TE Connectivity | Raychem 967067-1 | MQS SGL WIRE SEAL | ![]() |
| TE Connectivity | Raychem RNF-100-3/4-BK-STK | RNF-100-3/4-BK-STK NB13282001 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/13/2024 | P-24-026995 - Shipping Location change. Our current shipping location will change From: TE Connectivity Corporation TE Pennsylvania DC 1311 S Market St Mechanicsburg PA 17055, USA To: TE Connectivity Corporation El Paso Distribution Center 1740 Joe Battle Blvd. Bldg 3 El Paso TX 79936 USA. No Fit/Form/Function Changes No manufacturing location change would be related to this notification No materials change related to this notification. | Download | |||
| 09/10/2023 | PCN-23-175836 - Package Change. In order to improve customer experience, a unified optimization adjustment will be made to the labels and box specifications on the external packaging box Mainly changes, 1. Replace some old packaging boxes with unified specification packaging boxes, slightly dimension changes Before- 759598-000 - 1279*252*254 After- CR7224-000 - 1300*270*270 759598-000 CR7224-000 Before- 394718-000 - 1280*256*130 After- CR7225-000- 1300*260*140 394718-000 CR7225-000 Before- 406079-000- 605*308*308 After- CR7226-000- 600*310*310 406079-000 CR7226-000 2. Modification of label position, which are unified on sealing surface. This PCN will be effective in Sep.10th. For any questions or concerns please contact your local Customer Care Professional. | Download | |||
| 02/04/2022 | PCN-22-128545- Packaging Change. This PCN is to inform customers of changes to the packaging of the boxes used for the Heat Shrink Tubing products supplied in the Stick format (-STK, 1.2metre/4ft lengths). The new packaging is to improve the robustness of the packaging during transportation and storage. It moves away form the square cross section boxes to a more rectangular cross section. This gives greater stability when boxes are stacked and improves the strength of the boxes | Download | |||
| 06/23/2021 | P-21-020687 - Qualification of EMEA SCT Tubing Products for manufacture in Shanghai China for use in Asia Pacific region. Having qualified TE Connectivity SCT tubing for manufacture in Shanghai China we are asking customers in Asia Pacific to accept this manufacturing location as an alternative to the current location in Trutnov CZ Republic. Manufacturing will continue in Trutnov to service the EMEA and USA markets. The additional manufacturing location is under a certified quality management system according the standard industry requirements. | Download | |||
| 04/13/2020 | P-20-018896 - Lead Time Impact due to COVID. Notification of Lead Time changes due to Corona Virus impact on tubing products. | Download | |||
| 04/06/2020 | P-20-018876 - Packaging change. We are moving to a more robust design that will give better protection to the tubing products during transportation. The boxes are moving from a square profile to a rectangular one with different cardboard and latching method. We will be transitioning boxes as existing packaging is consumed so not all product will change at the same time. | Download | |||
| 04/06/2020 | P-20-018877 - Packaging change. We are moving to a more robust design that will give better protection to the tubing products during transportation. The boxes are moving from a square profile to a rectangular one with different cardboard and latching method. We will be transitioning boxes as existing packaging is consumed so not all product will change at the same time. | Download | |||
| 02/28/2019 | P-18-016640 - Manufacturing Location Change. Manufacturing Location Change of Menlo Park Appliances Tubing SCT Products. | Download | |||
| 01/16/2019 | P-19-016786 - Product Improvement. This PCN is to inform customers of additional labeling on some Tubing products. The requirements of the Proposition 65 (Prop 65) a Californian Safe water and Toxic Enforcement Act of 1986 now requires that we warn customers that some of our tubing products contain Antimony in the material make up. | Download | |||


