| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem SO63-3-00 |
| Maximum Operating Temperature: | 150 °C |
| Length: | 16.5 mm, .65 in |
| Product Type: | SolderSleeve Shield Terminator |
| Expanded Inside Diameter: | .17 in, 4.3 mm |
| Pre-Installed Lead: | No |
| Part Aliases: | 187788-000 |
| SKU: | RYCSO63-3-00 |
SO63-3-00
| Heilind Number: | RYCSO63-3-00 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | SO63-3-00 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your soldering and cable management tasks with our SolderSleeve Shield Terminator, designed for efficient and reliable performance. With a maximum operating temperature of 150 °C, it ensures durability even in high-heat environments. The expanded inside diameter of 4.3mm allows for easy installation, while the length of 16.5mm provides ample coverage. Whether you're working on electronics or wiring projects, this versatile product is a must-have for achieving secure and professional results. Upgrade your solder sleeves and shield terminators with this essential tool, perfect for various applications in the field of wire and cable management.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 31090 | BODY R 22-16 COMM 22-18 MIL 5 | ![]() |
| TE Connectivity | Raychem 350689-1 | UMNL SOK 24-18 PTPBR L/P | ![]() |
| TE Connectivity | Raychem 51864-1 | TERMINAL,PIDG R 16-14 8 | ![]() |
| TE Connectivity | Raychem TMS-SCE-3/32-2.0-9 | TMS-SCE-3/32-2.0-9 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/06/2020 | E-20-004051 - Product Improvement. We are changing to a flux that does not contain HBCDD and meets all of the performance requirements and comply with internal TE specifications and external agency specifications including the applicable MIL specifications as required, in order to comply with applicable regulations | Download | |||
| 11/24/2014 | Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD. | Download | |||


