| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 31090 |
| Series: | SOLISTRAND Budget |
| Connector Type: | Ring Tongue |
| Stud Size: | #5, M3 |
| Orientation: | Offset |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 22 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP31090 |
31090
Specifications
Detailed Description
Enhance your electrical connections with our BODY R 22-16 COMM 22-18 MIL 5 Ring Tongue terminals from the SOLISTRAND Budget series. Designed for efficiency and durability, these terminals feature a closed barrel for secure wire attachment and are suitable for 22-18 AWG wires. With an offset orientation and straight terminal angle, they provide versatility in installation. Operating at temperatures up to 170°C (338°F), they ensure reliable performance in various environments. RoHS compliant and available in a pack of Rings & Spades, these terminals are essential for professional wiring projects. Upgrade your connections with ease and precision.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480424-0 | 04P CMNL PLUG HSG F/H NATL | ![]() |
| TE Connectivity 1-794617-0 | 10POS,MICRO MNL,RCPT HSG | ![]() |
| TE Connectivity 1-794617-4 | 14POS,MICRO MNL,RCPT HSG | ![]() |
| TE Connectivity PT06E-20-16SW | 16POS,MICRO MNL,RCPT HSG | ![]() |
| TE Connectivity 1-87309-3 | MOD V RECP LP | ![]() |
| TE Connectivity 104257-3 | 04 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 130171 | TERMINAL, PIDG, RT, 12-10 AWG, M5 | ![]() |
| TE Connectivity 172165-1 | 2 CIR UNIV M-N-L PLUG NATL | ![]() |
| TE Connectivity 205206-9 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| TE Connectivity 205210-8 | PLUG ASSY SIZE 4 | ![]() |
| TE Connectivity 207464-2 | CRIMP SNAP PLUG ASSY,SZ 3 | ![]() |
| TE Connectivity 34137 | SPLICE,SOLIS PARA BRZD 16-14 | ![]() |
| TE Connectivity 770987-1 | MINI UMNL PIN 22-18AWG SN LP | ![]() |
| TE Connectivity 770988-1 | MINI UMNL SOK 22-18AWG SN LP | ![]() |
| TE Connectivity 794954-2 | 2P RCPT VAL-U-LOK V2 | ![]() |
| TE Connectivity 794954-6 | 6P RCPT VAL-U-LOK V2 | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58508-1 | ![]() | |
| TE Connectivity 58509-1 | ![]() |


