| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem SO96-2-00 |
| Maximum Operating Temperature: | 175 °C |
| Length: | 16.5 mm, .65 in |
| Product Type: | SolderSleeve Shield Terminator |
| Expanded Inside Diameter: | .105 in, 2.67 mm |
| Pre-Installed Lead: | No |
| Part Aliases: | 201595-000 |
| SKU: | RYCSO96-2-00 |
SO96-2-00
| Heilind Number: | RYCSO96-2-00 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | SO96-2-00 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable termination efficiency with our SO96-2-00 SolderSleeve Shield Terminator. This RoHS-compliant product features a compact design, measuring 0.65 inches (16.5mm) in length, ideal for various applications. Ensuring reliable performance, it offers an expanded inside diameter of 0.105 inches (2.67mm) and can withstand temperatures up to 175°C. Perfect for wire and cable management, this terminator streamlines the soldering process, making it a valuable tool for professionals in various industries. Upgrade your workflow with this high-quality solution.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 1658610-1 | 37 POS HDF RCPT, MS, LEAD FREE | ![]() |
| TE Connectivity | Raychem 1757820-6 | AMPLIMITE,ASY,RCPT,STD,109,ZN,1,CT | ![]() |
| TE Connectivity | Raychem 205204-4 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity | Raychem 5747223-3 | AMPLI FEM S'LOCK KIT | ![]() |
| TE Connectivity | Raychem TMS-SCE-3/32-2.0-9 | TMS-SCE-3/32-2.0-9 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/24/2014 | Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD. | Download | |||


