| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem SO96-3-00 |
| Maximum Operating Temperature: | 175 °C |
| Length: | 16.5 mm, .65 in |
| Product Type: | SolderSleeve Shield Terminator |
| Expanded Inside Diameter: | .17 in, 4.32 mm |
| Pre-Installed Lead: | No |
| Part Aliases: | 675714-000 |
| SKU: | RYCSO96-3-00 |
SO96-3-00
| Heilind Number: | RYCSO96-3-00 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | SO96-3-00 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the efficiency and durability of your cable terminations with our SO96-3-00 SolderSleeve Shield Terminator. Designed for seamless integration into your wire and cable management setup, this high-quality terminator boasts RoHS compliance for environmental responsibility. With a maximum operating temperature of 175°C, it ensures reliable performance even in demanding conditions. The .65-inch length and .17-inch expanded inside diameter offer versatility for various applications, while its solder sleeve construction guarantees secure and robust connections. Whether for professional installations or DIY projects, this terminator is a must-have for ensuring optimal signal integrity and longevity. Upgrade your setup today and experience the difference firsthand.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 1658685-1 | HDP-22,RCPT,SIZE 5,78 POSN | ![]() |
| TE Connectivity | Raychem 5-747905-5 | 9 Rcpt Solder Cup, 30 gold, Ro | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/18/2025 | P-25-027598 - New Assembly Machine. We are pleased to inform you that TE Connectivity will be introducing a new solder sleeves assembly machine to meet additional demand. This upgrade is part of our ongoing commitment to enhancing operational efficiency and maintaining the highest standards of quality. | Download | |||
| 06/18/2025 | P-25-027599 - New Assembly Machine. We are pleased to inform you that TE Connectivity will be introducing a new solder sleeves assembly machine to meet additional demand. This upgrade is part of our ongoing commitment to enhancing operational efficiency and maintaining the highest standards of quality. | Download | |||
| 06/18/2025 | P-25-027600 - New Assembly Machine. We are pleased to inform you that TE Connectivity will be introducing a new solder sleeves assembly machine to meet additional demand. This upgrade is part of our ongoing commitment to enhancing operational efficiency and maintaining the highest standards of quality. | Download | |||
| 11/24/2014 | Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD. | Download | |||


