| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem VERSAFIT-1/4-0-1IN |
| Color: | Black |
| Overall Length: | 1 in, 25.4 mm |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 2:1 |
| Shrink Temperature: | 70 °C |
| Operating Temperature Range: | -55 - 135 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .125 in, 3.17 mm |
| Expanded Diameter: | .27 in, 6.81 mm |
| Part Aliases: | 505874K026 |
| SKU: | RYCVERSAFIT-1/4-0-1IN |
VERSAFIT-1/4-0-1IN
| Heilind Number: | RYCVERSAFIT-1/4-0-1IN |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | VERSAFIT-1/4-0-1IN |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
Black, 2:1, Single Wall Tubing, Shrinks To .125 in [3.17 mm], Irradiated Modified Polyolefin, 7.11 mm [.28 in] Inner Diameter, RAYCHEM Versafit
More >>Specifications
Detailed Description
Enhance cable protection with our versatile 2:1 shrink ratio tubing in sleek black. Engineered from irradiated modified polyolefin, this single wall tubing is designed to shrink seamlessly to a .125-inch diameter, providing a snug fit for various applications. With an inner diameter of 7.11mm and a length of 25.4mm, it offers reliable insulation and abrasion resistance. Operating efficiently in temperatures ranging from -55 to 135°C, it is a dependable solution for both indoor and outdoor use. Ensure compliance with RoHS regulations while safeguarding your wires with this high-quality heat shrink tubing.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 1-480698-0 | 02P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity | Raychem 180907-5 | FF 250 REC HSG 2P NYLON BLACK | ![]() |
| TE Connectivity | Raychem 205839-3 | CPC PLUG ASSEMBLY SIZE 17-28 | ![]() |
| TE Connectivity | Raychem 282192-1 | SPLASH PROOF CONN. W.S.L. | ![]() |
| TE Connectivity | Raychem 3-794037-1 | MINI AMP-IN PTP PHBZ 10AWG | ![]() |
| TE Connectivity | Raychem 36948 | SPLICE,SOLIS PARA 2/0 | ![]() |
| TE Connectivity | Raychem 776522-1 | AS 16, 2P PLUG ASSY, RD, KEY 1 | ![]() |
| TE Connectivity | Raychem 788158-2 | SLD CPC RCPT ASSY,13-9,STD SEX | ![]() |
| TE Connectivity | Raychem 926522-1 | PL 250 REC HSG 2P NYLON BLACK | ![]() |
| TE Connectivity | Raychem NB13942001 | NB13942001 | ![]() |
| TE Connectivity | Raychem VERSAFIT-1/2-0-SP | NB14134001 M23053/5-108-0 M23053/5-308-0 | ![]() |
| TE Connectivity | Raychem SCT-NO.5-Z4-0-STK | SCT-NO.5-Z4-0-STK | ![]() |
| TE Connectivity | Raychem TMS-SCE-1-2.0-9 | TMS-SCE-1-2.0-9 | ![]() |
| TE Connectivity | Raychem TMS-SCE-1/8-2.0-9 | TMS-SCE-1/8-2.0-9 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/13/2020 | P-20-018895 - Lead Time Impact due to COVID. Notification of Lead Time changes due to Corona Virus impact on tubing products. | Download | |||
| 04/11/2017 | P-17-014047 - Manufacturing location change. Following Part Numbers will be transferred from Menlo Park to Trutnov. This Product Notification is to inform our customers that TE Connectivity (TE) will also be moving the manufacturing of VERSAFIT and VERSAFIT-3X products to the Trutnov tubing facility in CZ. The Trutnov facility is an already established Heat Shrinkable Tubing ( Tubing or Products ) manufacturing site. - since 2008. | Download | |||


