| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem ZHTM-12/6-0-SP |
| Color: | Black |
| Material: | Chlorinated Polyolefin |
| Shrink Ratio: | 2:1 |
| Shrink Temperature: | 121 °C |
| Operating Temperature Range: | -30 - 105 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .236 in, 6 mm |
| Expanded Diameter: | 12 mm, .472 in |
| Part Aliases: | 2155384003 |
| SKU: | RYCZHTM-12/6-0-SP |
ZHTM-12/6-0-SP
| Heilind Number: | RYCZHTM-12/6-0-SP |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | ZHTM-12/6-0-SP |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and insulation of your wiring with our ZHTM-12/6-0-SP Heat Shrink Tubing. Made of black Chlorinated Polyolefin, this tubing boasts a 2:1 shrink ratio, ensuring a snug fit around cables and connectors. With a shrink temperature of 121°C, it provides reliable protection in high-heat environments. Operating smoothly between -30°C to 105°C, it guarantees performance in diverse conditions. Easy to install, it recovers to a 6mm diameter and expands to 12mm, accommodating various cable sizes. RoHS compliant, it meets environmental standards without compromising on quality. Ideal for abrasion protection in wire and cable management, this heat shrink tubing is a dependable solution for your insulation needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 130008 | PIDG, RING, 22-16 5MM | ![]() |
| TE Connectivity | Raychem 167292-1 | 09P.HDP20 PLUG ASSY | ![]() |
| TE Connectivity | Raychem 31894 | PIDG R 22-16 COMM 22-18MIL 1/4 | ![]() |
| TE Connectivity | Raychem 320552 | PIDG R 22-16 COMM 22-18 MIL 10 | ![]() |
| TE Connectivity | Raychem 350735-1 | 12P UMNL PLUG HSG | ![]() |
| TE Connectivity | Raychem 51863 | PIDG R 22-16 COMM 22-18 MIL 6 | ![]() |


