| Attribute | Value |
|---|---|
| Manufacturer: | Southwire |
| Manufacturer Part Number: | Southwire B075010002 |
| SKU: | SOWB075010002 |
B075010002
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Southwire 1-480319-0 | 02P CMNL CAP HSG NATL | ![]() |
| Southwire 1-480319-4 | 02P CMNL CAP HSG F/H YELL | ![]() |
| Southwire 1-480426-0 | 04P CMNL CAP HSG F/H NATL | ![]() |
| Southwire 1375819-1 | CST-100 II CONTACT TIN PLT | ![]() |
| Southwire 165085 | PG WIRE PIN 12-10 | ![]() |
| Southwire 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| Southwire 329251 | SPLICE, CE, 22-12 | ![]() |
| Southwire 52957-1 | TERMINAL,PG SPR SPD 16-14 10 | ![]() |
| Southwire 640905-2 | RECEPT,PIDG FASTON 16-14 250 | ![]() |
| Southwire 770849-7 | 07P SL156 HSG W/LCK RMP & TABS | ![]() |
| Southwire 553-50034 | ShrinkTrak Labels, 1-Sided, Unslit, .75" (19.05mm), PO-X, White | ![]() |
| Southwire T50MR0M4 | 1-Pc Cable Tie/Screw Mount, 8.5" Long, #10 Screw, 1.8" Max Bundle Dia, 50lb, PA66, Black | ![]() |


