| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM22DSEH-S243 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 22 |
| Number of Rows: | 1 |
| Mount Type: | Clearance Hole |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 22 |
| Tail Length: | .186 in, 4.73 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM22DSEH-S243 |
ECM22DSEH-S243
| Heilind Number: | SULECM22DSEH-S243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM22DSEH-S243 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM22DSEH-S243, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. With a compact form factor and a single-row configuration, this connector is ideal for space-constrained applications. Featuring PBT and phosphor bronze construction, it offers durability and reliability in demanding environments. The contact material is gold-plated phosphor bronze, ensuring excellent conductivity and corrosion resistance. With a pitch of 3.96mm (.156 in), it provides precise alignment for seamless mating. Operating at a voltage of 950 VAC and an amperage of 3A, it meets stringent performance requirements. The termination method of eyelet and termination plating of matte tin further enhance its functionality. RoHS compliant and suitable for a wide temperature range from -65 to 125°C, this connector is a dependable choice for various industries. Whether used in aerospace, telecommunications, or industrial applications, the ECM22DSEH-S243 guarantees high-quality performance. Elevate your connectivity solutions with this advanced board-to-board connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Sullins Connector Solutions 201297-1 | MALE BLOCK 14 PL. | ![]() |
| Sullins Connector Solutions 206138-8 | CLAMP CBL SHELL SIZE 23 | ![]() |
| Sullins Connector Solutions 52942 | TERMINAL,PIDG SPR SPD 12-10 8 | ![]() |
| Sullins Connector Solutions 745286-2 | LATCHING BLOCK | ![]() |


