| Attribute | Value |
|---|---|
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions NPPN062FFKS-RC |
| SKU: | SULNPPN062FFKS-RC |
NPPN062FFKS-RC
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Sullins Connector Solutions 1658621-4 | 20 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| Sullins Connector Solutions 640445-3 | 03P MTA156 HDR ASSY FL/STR SN | ![]() |
| Sullins Connector Solutions 3522-2 | FUSE SOCKET | ![]() |
| Sullins Connector Solutions 5001 | MINIATURE TEST POINT THM BLACK | ![]() |
| Sullins Connector Solutions 10-89-7202 | 2.54mm Pitch C-Grid Breakaway Header, Dual Row, Vertical, High Temperature, 20 Circuits, 0.38 | ![]() |
| Sullins Connector Solutions 22-28-4163 | KK 254 Breakaway Header, Vertical, 16 Circuits, 0.38 | ![]() |
| Sullins Connector Solutions 39-29-9203 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 20 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Sullins Connector Solutions 39-30-2050 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Single Row, 5 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Sullins Connector Solutions 39-30-3035 | Mini-Fit Jr. Header, Single Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 3 Circuits, PA Polyamide Nylon 6/6, 94V-2, Tin (Sn) Plating | ![]() |
| Sullins Connector Solutions 39531-1009 | 5.08mm Pitch Eurostyle Vertical PCB Header, 9 Circuits | ![]() |
| Sullins Connector Solutions 43045-0413 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 4 Circuits, with PCB Polarizing Peg, Gold, Glow-Wire Capable, Black | ![]() |
| Sullins Connector Solutions 90120-0122 | 2.54mm Pitch C-Grid III Header, Single Row, Vertical, 2 Circuits, Tin (Sn) Plating | ![]() |


