| Attribute | Value |
|---|---|
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions PBC20SFAN |
| SKU: | SULPBC20SFAN |
PBC20SFAN
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Sullins Connector Solutions 5499910-6 | A/L UNIV HDR 26P VERT SHT LAT | ![]() |
| Sullins Connector Solutions 68786-302LF | 1X2 LOW PROFILE JUMPER | ![]() |
| Sullins Connector Solutions 2119 | Heyco® Universal Bushings, Nylon 6/6, 0.45 Overall Height (inches), 0.875 Mounting Hole Diameter (in) | ![]() |
| Sullins Connector Solutions 7691 | SNAP-IN VERTICAL PC SCREW TERM | ![]() |
| Sullins Connector Solutions 22-03-2021 | KK 254 Wire-to-Board Header, Single Row, Vertical, 2 Circuits, PA Polyamide Nylon, Tin (Sn) Plating | ![]() |
| Sullins Connector Solutions 22-05-3021 | KK 254 Solid Header, Right Angle, with Friction Lock, 2 Circuits, Tin (Sn) Plating | ![]() |
| Sullins Connector Solutions 39-30-1062 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 6 Circuits, PA Polyamide Nylon 6/6 94V-0, 0.76µm Select Gold (Au) Plating | ![]() |
| Sullins Connector Solutions 43650-0615 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Single Row, 6 Circuits, with PCB Polarizing Peg, Tin, Glow-Wire Capable, Black | ![]() |
| Sullins Connector Solutions 87831-1020 | 2.00mm Pitch Milli-Grid Header, Vertical, Through Hole, Shrouded, 10 Circuits, 0.38 | ![]() |
| Sullins Connector Solutions 87833-1020 | Milli-Grid Header, Right Angle, Shrouded, Lead-Free, 10 Circuits, 0.38 | ![]() |
| Sullins Connector Solutions B3F-4055 | Tactile Switch, SPST-NO, 0.05 A, 24 V, Silver Plated, 7.3 mm Height, Yellow Plunger Color, 12 x 12 mm Model | ![]() |
| Sullins Connector Solutions SR-4120W | Snap Rivet,White,.354 in-.413 in Hold, Snap Rivet, White | ![]() |


