| Attribute | Value |
|---|---|
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions PEC03DAAN |
| SKU: | SULPEC03DAAN |
PEC03DAAN
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Sullins Connector Solutions 1-770170-1 | 03P MINI UMNL ASSY VO SNAU LF | ![]() |
| Sullins Connector Solutions 350210-1 | 03P CMNL HDR ASSY PC NATL | ![]() |
| Sullins Connector Solutions 5-104363-1 | 02 MTE HDR SRST LATCH .100CL | ![]() |
| Sullins Connector Solutions 5-104363-2 | 03 MTE HDR SRST LATCH .100CL | ![]() |
| Sullins Connector Solutions 5-104363-4 | 05 MTE HDR SRST LATCH .100CL | ![]() |
| Sullins Connector Solutions 5747844-6 | 09 MSFL RCPT RA 318 (SL,FM,BL) | ![]() |
| Sullins Connector Solutions 1287-ST | PC QUICK-FIT TERMINAL STURDI-MOUNT | ![]() |
| Sullins Connector Solutions EPS300-1/4-48-BLK-200PCS | 7000133614 80611601792 E30.250BK48L | ![]() |
| Sullins Connector Solutions 39-28-1043 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 4 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Sullins Connector Solutions 39-30-0120 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 12 Circuits, PA Polyamide Nylon 6/6 94V-0, 2.54µm Matte Tin (Sn) Plating | ![]() |
| Sullins Connector Solutions 43045-0427 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 4 Circuits, with PCB Polarizing Peg, Tin, Glow-Wire Capable, Black | ![]() |
| Sullins Connector Solutions 182-009-113R531 | Male .318" Footprint D-Sub 9 Position Right Angle PCB Dip Solder | ![]() |


