182-009-113R531

Heilind Number:TEX182-009-113R531
Manufacturer:NorComp
Manufacturer Number:182-009-113R531
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Male .318" Footprint D-Sub 9 Position Right Angle PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 182-009-113R531
Gender:Plug
Series:182
Mount Angle:Right Angle
Shell Finish:Nickel Plated
Current Rating:5 A
Shell Material:Steel
Voltage Rating:300 VAC
Contact Plating:Gold Flash
Termination Method:Solder
Number of Positions:9
SKU:TEX182-009-113R531

Detailed Description

Introducing the 182-009-113R531, a Male .318" Footprint D-Sub 9 Position Right Angle PCB Dip Solder connector. Part of the 182 series, this gold-plated connector ensures reliable signal transmission with a current rating of 5A and voltage rating of 300VAC. Its robust steel shell with nickel plating offers durability and protection for your PCB assembly. Designed for plug-in applications, it features a right-angle mount for easy PCB installation. With RoHS compliance, you can trust in its environmental responsibility. Ideal for IO and high-reliability applications, this D-Sub connector is a dependable choice for your connectivity needs. Available in stock and ready for immediate shipping.