| Attribute | Value |
|---|---|
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions PEC04SAAN |
| SKU: | SULPEC04SAAN |
PEC04SAAN
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Sullins Connector Solutions 1734366-1 | Std USB Type A, VT, T/H | ![]() |
| Sullins Connector Solutions 2-520336-2 | ULTRA-FAST 187 ASY REC 22-18 TPBR | ![]() |
| Sullins Connector Solutions 10-84-4042-TAN | 6.35mm Pitch MLX Power Connector, 2.13mm Contact Diameter, Vertical, PA Polyamide (Nylon) 6/6, Tin (Sn), White, 4 Circuits | ![]() |
| Sullins Connector Solutions 214755-1043 | Micro-Fit 3.0 Female-to-Micro-Fit 3.0 Female Off-the-Shelf (OTS) Cable Assembly, Dual Row, 600.00mm Length, Tin (Sn) Plating, 4 Circuits, Black | ![]() |
| Sullins Connector Solutions 39-28-1063 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 6 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Sullins Connector Solutions 52745-0897 | Easy-On FFC/FPC Connector, 0.50mm Pitch, Slider Series, Right-Angle, Top Contact, 2.00mm Height, 8 Circuits, Gold Plating | ![]() |
| Sullins Connector Solutions 53261-0571 | 1.25mm Pitch PicoBlade Header, Surface Mount, Right Angle, 5 Circuits | ![]() |
| Sullins Connector Solutions 182-009-113R531 | Male .318" Footprint D-Sub 9 Position Right Angle PCB Dip Solder | ![]() |


