| Attribute | Value |
|---|---|
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions PEC05SAAN |
| SKU: | SULPEC05SAAN |
PEC05SAAN
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Sullins Connector Solutions 640456-2 | 02P MTA100 HDR ASSY F/L SQ STR | ![]() |
| Sullins Connector Solutions 640456-3 | 03P MTA100 HDR ASSY F/L SQ STR | ![]() |
| Sullins Connector Solutions 4902 | .032 BRASS/TIN PLATE .250 PCB TAB | ![]() |
| Sullins Connector Solutions 5000 | THRU HOLE TEST POINT RED FOR .040 HOLE | ![]() |
| Sullins Connector Solutions 5001 | MINIATURE TEST POINT THM BLACK | ![]() |
| Sullins Connector Solutions 35363-0860 | 2.00mm Pitch Sherlock Wire-to-Board Header, Right Angle, with Positive Lock, 8 Circuits | ![]() |
| Sullins Connector Solutions 39-30-1020 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 2 Circuits, Nylon 6/6 94V-2, 2.54µm Matte Tin (Sn) Plating, Natural | ![]() |
| Sullins Connector Solutions 39-30-3035 | Mini-Fit Jr. Header, Single Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 3 Circuits, PA Polyamide Nylon 6/6, 94V-2, Tin (Sn) Plating | ![]() |
| Sullins Connector Solutions 43160-2102 | Sabre Vertical Header, 2 Circuits, Glow Wire Capable, PCB Thickness 1.60mm, with Board Lock | ![]() |
| Sullins Connector Solutions 43650-0319 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Single Row, 3 Circuits, with PCB Press-fit Metal Retention Clip, Gold, Glow-Wire Capable, Black | ![]() |
| Sullins Connector Solutions 73415-1471 | 50 Ohms, MMCX Vertical Jack, PCB, Brass and Gold Per Commercial Requirements, Bag | ![]() |


