| Attribute | Value |
|---|---|
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions PEC16DFAN |
| SKU: | SULPEC16DFAN |
PEC16DFAN
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Sullins Connector Solutions 1825955-2 | FSM1JH=6MM TACT SWITCH, HT W/ESD | ![]() |
| Sullins Connector Solutions SFV24R-2STE1HLF | SFV24R-2STE1LF-FFC/FPC CO | ![]() |
| Sullins Connector Solutions 8890 | NYLON PCB SUPPORT | ![]() |
| Sullins Connector Solutions 31001102 | Screw Type Terminal Block, Right Angle, PCB, 5mm Pitch, 2 Position | ![]() |


