| Attribute | Value |
|---|---|
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions PPTC042LFBN-RC |
| SKU: | SULPPTC042LFBN-RC |
PPTC042LFBN-RC
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Sullins Connector Solutions 1586041-8 | 8P VAL-U-LOK R/A HDR V2 | ![]() |
| Sullins Connector Solutions MS3459L16S-8PY | CPF 0402 316K 0.1% 25ppm 1K RL | ![]() |
| Sullins Connector Solutions 5103308-5 | A/L LOW PRO HDR 20P VERT BLACK | ![]() |
| Sullins Connector Solutions 640456-2 | 02P MTA100 HDR ASSY F/L SQ STR | ![]() |
| Sullins Connector Solutions 640456-4 | 04P MTA100 HDR ASSY F/L SQ STR | ![]() |
| Sullins Connector Solutions 640456-6 | 06P MTA100 HDR ASSY F/L SQ STR | ![]() |
| Sullins Connector Solutions 826936-4 | 4P AMPMODU II STIFT LEI | ![]() |
| Sullins Connector Solutions 62684-342100ALF | 0.5MM FFC OPU CONN | ![]() |
| Sullins Connector Solutions 3034TR | COIN CELL RETAINER ON TAP | ![]() |
| Sullins Connector Solutions 09-65-2038 | SPOX and KK 396 Wire-to-Board Header, Vertical, with Friction Lock, 3 Circuits | ![]() |
| Sullins Connector Solutions 22-03-5125 | 2.50mm Pitch SPOX Wire-to-Board Header, Vertical, Shrouded, 12 Circuits, Tin (Sn) Plating | ![]() |
| Sullins Connector Solutions 22-23-2081 | KK 254 Solid Header, Vertical, with Friction Lock, 8 Circuits, Tin (Sn) Plating | ![]() |
| Sullins Connector Solutions 26-60-4040 | KK 396 Header, Vertical, Friction Lock, 4 Circuits, Tin (Sn) Plating | ![]() |
| Sullins Connector Solutions 39-28-8020 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 2 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Sullins Connector Solutions NC5FAH | 5 pole female XLR receptacle, grounding: separate ground contact to mating connector shell and front panel, horizontal PCB mount | ![]() |


