| Attribute | Value |
|---|---|
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions PRPC003SAAN-RC |
| SKU: | SULPRPC003SAAN-RC |
PRPC003SAAN-RC
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Sullins Connector Solutions 1-770166-0 | 02P MINI-UMNL ASSY VO SNNI | ![]() |
| Sullins Connector Solutions 1-770968-0 | 04P MINI UMNL R/A HDR ASSY SN | ![]() |
| Sullins Connector Solutions 09031966921 | DIN 41612, Type C, Connector; Male connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Extender card, PCB to cable | ![]() |
| Sullins Connector Solutions 1287 | PC QUICK FIT TERMINAL .250 TAB X .032 BRASS | ![]() |
| Sullins Connector Solutions 22-05-7045 | 2.50mm Pitch SPOX Wire-to-Board Header, Right Angle, Shrouded, Friction Lock, 4 Circuits | ![]() |
| Sullins Connector Solutions 22-11-2022 | KK 254 Solid Header, Vertical, with Friction Lock, 2 Circuits, Gold (Au) Plating | ![]() |
| Sullins Connector Solutions 22-23-2041 | KK 254 Solid Header, Vertical, with Friction Lock, 4 Circuits, Tin (Sn) Plating | ![]() |
| Sullins Connector Solutions 39-29-3086 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 8 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Sullins Connector Solutions 43045-0200 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 2 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Glow-Wire Capable, Black | ![]() |
| Sullins Connector Solutions 90131-0123 | 2.54mm Pitch C-Grid III Header, Dual Row, Vertical, 6 Circuits, Tin (Sn) Plating | ![]() |
| Sullins Connector Solutions MDLSP1-04M-01 | CB Spt,Dual Lck,Natural,4MM Spc, CB Support, Dual Lock, Natural | ![]() |


