| Attribute | Value |
|---|---|
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions SFH413-PPPB-D20-ID-BK |
| SKU: | SULSFH413-PPPB-D20-ID-BK |
SFH413-PPPB-D20-ID-BK
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Sullins Connector Solutions 1-66101-9 | III+ SKT,18-16,TIN ,LP | ![]() |
| Sullins Connector Solutions 1658622-1 | 10 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| Sullins Connector Solutions 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| Sullins Connector Solutions 33461 | TERMINAL,SOLIS R 8 1/4 | ![]() |
| Sullins Connector Solutions 34130 | SPLICE,SOLIS PARA 22-16 | ![]() |
| Sullins Connector Solutions 5745171-5 | AMPL CBL CLMP KIT SZ 1 | ![]() |
| Sullins Connector Solutions 794617-2 | 2POS,MICRO MNL,RCPT HSG | ![]() |
| Sullins Connector Solutions 3365/10 100 | 3365/10 100, 10/CAB/RC/TYP1/28AWG/STR/.050" | ![]() |
| Sullins Connector Solutions 09-50-1031 | 3.96mm Pitch SPOX Crimp Housing, Female, with Friction Ramp, 3 Circuits, Natural | ![]() |
| Sullins Connector Solutions PLT1M-C76 | Pan-Ty® locking cable tie, miniature cross section, 4.0 (102mm) length, TEFZEL, aqua, 100 pc. | ![]() |


