| Attribute | Value |
|---|---|
| Manufacturer: | Sumitomo |
| Manufacturer Part Number: | Sumitomo K 1/16 CLEAR 4FT |
| Part Aliases: | M23053/8-002-C K 1/16 CLEAR 4FT |
| SKU: | SUM104-10007 |
K 1/16 CLEAR 4FT
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Sumitomo 104482-4 | 10 SHORT PT RCPT HSG DR .100CL | ![]() |
| Sumitomo 1658621-2 | 14 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| Sumitomo 5748676-2 | DIE CAST CBL CLMP KIT,SZ 2 | ![]() |
| Sumitomo 161A18299X | D-SUB contact, Plug, Crimp, 7,5 A | ![]() |
| Sumitomo FGG.2B.312.CYBD52Z | Circular Plug, 12 LV Contacts, with Crimp termination | ![]() |
| Sumitomo GCA.0S.255.LT | Grounding Lug for 0B/0S/0T Size and Series - CuSnZn-Plated Brass | ![]() |
| Sumitomo GMA.1B.045.DG | Bend Relief for all Size 1 Connectors - GRAY TPU | ![]() |
| Sumitomo GMA.2B.045.DG | Bend Relief for all Size 2 Connectors - Gray TPU | ![]() |
| Sumitomo 08-55-0102 | KK 254 Crimp Terminal, 30-22 AWG, Bag, Selective Gold (Au), Nickel (Ni) Under Plating | ![]() |
| Sumitomo 22-01-3147 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 14 Circuits, Natural | ![]() |


