| Attribute | Value |
|---|---|
| Manufacturer: | Sumitomo |
| Manufacturer Part Number: | Sumitomo B2 3/16 VIOLET SPL |
| Part Aliases: | M23053/5-105-7 M23053/5-305-7 B2 3/16 VIOLET SPL |
| SKU: | SUM106-10109 |
B2 3/16 VIOLET SPL
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Sumitomo 104257-1 | 02 MTE RCPT HSG SR LATCH .100 | ![]() |
| Sumitomo 1473244-1 | MQS REC 81P ASSY | ![]() |
| Sumitomo 770476-2 | SL156 RECPT, AUNI/PHBZ | ![]() |
| Sumitomo 03-09-1032 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing, 3 Circuits, Single Row, Natural | ![]() |
| Sumitomo 09-50-1031 | 3.96mm Pitch SPOX Crimp Housing, Female, with Friction Ramp, 3 Circuits, Natural | ![]() |
| Sumitomo 39-00-0089 | Mini-Fit Female Crimp Terminal, Gold (Au) over Brass, 16 AWG, Reel | ![]() |
| Sumitomo 39-01-2060 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-2, Natural | ![]() |
| Sumitomo 39-01-3069 | Mini-Fit Jr. Plug Housing, Dual Row, 6 Circuits, UL 94V-0, without Panel Mounting Ears, Natural | ![]() |
| Sumitomo 43025-1000 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 10 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Sumitomo 43375-0001 | Sabre Crimp Terminal, Female, 14-16 AWG, 3.30mm max. Insulation Diameter, Reel Packaged, Tin (Sn) Plated Brass Contact with TPA | ![]() |
| Sumitomo 51021-0900 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 9 Circuits, Natural | ![]() |


