| Attribute | Value |
|---|---|
| Manufacturer: | Sumitomo |
| Manufacturer Part Number: | Sumitomo B2 1/4 BLACK 4FT |
| Part Aliases: | M23053/5-306-0 M23053/5-106-0 B2 1/4 BLACK 4FT |
| SKU: | SUM106-10117 |
B2 1/4 BLACK 4FT
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Sumitomo 1-1318118-6 | DYNAMIC D-2100 REC HSG 12P | ![]() |
| Sumitomo 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| Sumitomo 1658654-1 | KIT,HDP-20,ENCLSUR,RCPT,SIZE 1 | ![]() |
| Sumitomo 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| Sumitomo 211770-2 | CPC PLUG ASSEMBLY SIZE 23-19 | ![]() |
| Sumitomo 211772-1 | CPC PLUG ASSEMBLY SIZE 23-19 | ![]() |
| Sumitomo 350766-1 | 03P UMNL PLUG HSG | ![]() |
| Sumitomo 5-747904-2 | 9 Plug Solder Cup, Gold Flash, | ![]() |
| Sumitomo 132114 | RF Connector SMA Straight Crimp Plug RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm | ![]() |
| Sumitomo 08-56-0110 | KK 254 Crimp Terminal, 22-30 AWG, Bag, Gold (Au), Nickel (Ni) Under Plating | ![]() |
| Sumitomo FTD78-8-D | Polypropylene insulated ferrules twin wire black DIN color end sleeve, 16 AWG (1.5mm²), 0.31(8.0mm) pin length. | ![]() |
| Sumitomo PNF10-10R-D | Ring Terminal, 12 “ 10 AWG, #10 stud size, funnel entry, nylon insulated, bulk package. | ![]() |
| Sumitomo PNF10-14R-D | Ring Terminal, 12 “ 10 AWG, 1/4" stud size, funnel entry, nylon insulated, bulk package. | ![]() |
| Sumitomo PNF10-6R-D | Ring Terminal, 12 “ 10 AWG, #6 stud size, funnel entry, nylon insulated, bulk package. | ![]() |
| Sumitomo PNF14-10R-M | Ring Terminal, 16 “ 14 AWG, #10 stud size, funnel entry, nylon insulated, bulk package. | ![]() |
| Sumitomo T25F-C | Spiral wrap, offers abrasion protection for wires, cables, hoses and tubing, .25" (6.3mm) x 100', polyethylene, natural. | ![]() |


