| Attribute | Value |
|---|---|
| Manufacturer: | Sumitomo |
| Manufacturer Part Number: | Sumitomo B2 1/4 BLACK SPL |
| Part Aliases: | M23053/5-306-0 M23053/5-106-0 B2 1/4 BLACK SPL |
| SKU: | SUM106-10121 |
B2 1/4 BLACK SPL
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Sumitomo 104257-3 | 04 MTE RCPT HSG SR LATCH .100 | ![]() |
| Sumitomo 104479-9 | SHORT POINT CONT 15 DPLX STMPD LF | ![]() |
| Sumitomo 172165-1 | 2 CIR UNIV M-N-L PLUG NATL | ![]() |
| Sumitomo 205204-4 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| Sumitomo 4-1473562-4 | RITS CONN. PLUG ASSY 4P GREEN | ![]() |
| Sumitomo 794895-1 | 6 CIR MINI UMNL RND WIRE HOLES | ![]() |
| Sumitomo 171692-0102 | Mega-Fit Receptacle Housing, Dual Row, 2 Circuit, UL 94 V-0, Bag | ![]() |
| Sumitomo 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Sumitomo 39-00-0089 | Mini-Fit Female Crimp Terminal, Gold (Au) over Brass, 16 AWG, Reel | ![]() |
| Sumitomo 39-01-2045 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Natural | ![]() |
| Sumitomo PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Sumitomo 221-412/VE00-2500 | Splicing Connector, 2-Conductor with Operating Levers, 12-24 AWG, Transparent Housing, Bulk | ![]() |


