| Attribute | Value |
|---|---|
| Manufacturer: | Sumitomo |
| Manufacturer Part Number: | Sumitomo 176-20017 |
| Part Aliases: | SM3 RIBBON 2" WHITE |
| SKU: | SUM176-20017 |
176-20017
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Sumitomo D38999/20MC4SA | MIL-DTL-38999/20 - Connectors, Electrical, Circular, Receptacle, Threaded, Wall Mounting Flange, Removable Crimp Contacts, Series III | ![]() |
| Sumitomo 1-770987-0 | MINI UMNL PIN 22-18 AWG AU LP | ![]() |
| Sumitomo 2058299-1 | WTB HOUSING, 2 POS, NATURAL | ![]() |
| Sumitomo 41333 | RING 18-14 AWG TPBR | ![]() |
| Sumitomo G1052 | Heyco® Rubber Grommets For Panels up to .063" (1,6 mm) Thick, SBR, 0.19 Overall Height (inches), 0.437 Mounting Hole Diameter (in), 0.25 Inside Diameter (inches) | ![]() |
| Sumitomo 2002-1401 | 4 CONDUCTOR RL MTD TERM B | ![]() |


