| Attribute | Value |
|---|---|
| Manufacturer: | Sumitomo |
| Manufacturer Part Number: | Sumitomo SM3-12 1/4 YELLOW SPL |
| Part Aliases: | M23053/5-106-4 M23053/5-306-4 SM3-12 1/4 YELLOW SPL |
| SKU: | SUM177-30006 |
SM3-12 1/4 YELLOW SPL
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Sumitomo 205161-1 | AMPLIMITE,ASY,RCPT,STD,109,1 | ![]() |
| Sumitomo 105307-1202 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Single Row, 2 Circuits, Black, Glow-Wire Capable | ![]() |
| Sumitomo 35362-0350 | 2.00mm Pitch Sherlock Wire-to-Board Header, Vertical, with Positive Lock, 3 Circuits, with Kinked PC Tails, Natural | ![]() |
| Sumitomo 50147-8100 | 2.50mm Pitch Mizu-P25 Crimp Terminal, 50147, Bag | ![]() |
| Sumitomo HSTTA50-48-5 | Thin wall adhesive lined heat shrink 4' pieces, .50" (12.7mm) diameter, adhesive lined black cross-linked polyolefin, 5 pc. package quantity. | ![]() |


