| Attribute | Value |
|---|---|
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 160-000-125R000 |
| SKU: | TEX160-000-125R000 |
160-000-125R000
| Heilind Number: | TEX160-000-125R000 |
| Manufacturer: | NorComp |
| Manufacturer Number: | 160-000-125R000 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Male, D-Sub Dust Cover, 25 Position
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 1-640724-0 | 15P UMNL STR/REL & INSRT NATL | ![]() |
| NorComp 794617-2 | 2POS,MICRO MNL,RCPT HSG | ![]() |
| NorComp 794954-6 | 6P RCPT VAL-U-LOK V2 | ![]() |
| NorComp 3365/50 100 | 3365/50 100, 50/CAB/RC/TYP1/28AWG/STR/.050" | ![]() |
| NorComp 09-50-1031 | 3.96mm Pitch SPOX Crimp Housing, Female, with Friction Ramp, 3 Circuits, Natural | ![]() |
| NorComp 09-50-3041 | KK 3.96mm Crimp Housing, Friction Ramp, 4 Circuits, Natural | ![]() |
| NorComp 22-55-2203 | 2.54mm Pitch SL Crimp Housing, Dual Row, Version C, Back Ribs, 20 Circuits, Black | ![]() |
| NorComp 39-01-2165 | Mini-Fit Jr. Receptacle Housing, Dual Row, 16 Circuits, UL 94V-0, Natural | ![]() |
| NorComp 43645-0300 | Micro-Fit 3.0 Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| NorComp 50-57-9404 | SL Crimp Housing, Single Row, Version G, Positive Latch, 4 Circuits, Black | ![]() |
| NorComp PLT1M-M0 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| NorComp DWP-125-1/2-0-STK | NB14832001 DWP-125-1/2-0-STK | ![]() |
| NorComp DWP-125-1/4-0-STK | DWP-125-1/4-0-STK | ![]() |
| NorComp VERSAFIT-3/16-0-SP | NB20274001 M23053/5-105-0 M23053/5-305-0 VERSAFIT-3/16-0 | ![]() |
| NorComp 160-000-109R000 | Male, D-Sub Dust Cover, 9 Position | ![]() |


